igus chain Guides, 2450 series

igus chain Guides, 2450 series, 2450.02.075.0, 2450.02.100.0, 2450.02.125.0, 2450.02.150.0 |EN|
Manufacturer
Cable accessoriescable chain
Manufacturer series2450
Length1012mm
Int. height25mm
Ext. height35mm
Ver.frames openable from inner radius
Symbol Bend. rad. Int. width Ext. width
[mm] [mm] [mm]
2450.02.075.0 75 25 41
2450.02.100.0 100 25 41
2450.02.125.0 125 25 41
2450.02.150.0 150 25 41
2450.02.175.0 175 25 41
2450.02.200.0 200 25 41
2450.02.225.0 225 25 41
2450.02.250.0 250 25 41
2450.03.075.0 75 38 54
2450.03.100.0 100 38 54
2450.03.125.0 125 38 54
2450.03.150.0 150 38 54
2450.03.175.0 175 38 54
2450.03.200.0 200 38 54
2450.03.225.0 225 38 54
2450.03.250.0 250 38 54
2450.05.075.0 75 57 73
2450.05.100.0 100 57 73
2450.05.125.0 125 57 73
2450.05.150.0 150 57 73
2450.05.175.0 175 57 73
2450.05.200.0 200 57 73
2450.05.225.0 225 57 73
2450.05.250.0 250 57 73
2450.07.075.0 75 77 93
2450.07.100.0 100 77 93
2450.07.125.0 125 77 93
2450.07.150.0 150 77 93
2450.07.175.0 175 77 93
2450.07.200.0 200 77 93
2450.07.225.0 225 77 93
2450.07.250.0 250 77 93
2450.09.075.0 75 89 105
2450.09.100.0 100 89 105
2450.09.125.0 125 89 105
2450.09.150.0 150 89 105
2450.09.175.0 175 89 105
2450.09.200.0 200 89 105
2450.09.225.0 225 89 105
2450.09.250.0 250 89 105
2450.10.075.0 75 103 119
2450.10.100.0 100 103 119
2450.10.125.0 125 103 119
2450.10.150.0 150 103 119
2450.10.175.0 175 103 119
2450.10.200.0 200 103 119
2450.10.225.0 225 103 119
2450.10.250.0 250 103 119
2450.12.075.0 75 125 141
2450.12.100.0 100 125 141
2450.12.125.0 125 125 141
2450.12.150.0 150 125 141
2450.12.175.0 175 125 141
2450.12.200.0 200 125 141
2450.12.225.0 225 125 141
2450.12.250.0 250 125 141