igus chain Guides, 2680 series

Manufacturer
Cable accessoriescable chain
Manufacturer series2680
Length1008mm
Int. height35mm
Ext. height50mm
Ver.frames openable from inner radius
Symbol Bend. rad. Int. width Ext. width
[mm] [mm] [mm]
2680.05.100.0 100 50 66
2680.05.125.0 125 50 66
2680.05.150.0 150 50 66
2680.05.175.0 175 50 66
2680.05.200.0 200 50 66
2680.05.250.0 250 50 66
2680.06.100.0 100 65 81
2680.06.125.0 125 65 81
2680.06.150.0 150 65 81
2680.06.175.0 175 65 81
2680.06.200.0 200 65 81
2680.06.250.0 250 65 81
2680.07.100.0 100 75 91
2680.07.125.0 125 75 91
2680.07.150.0 150 75 91
2680.07.175.0 175 75 91
2680.07.200.0 200 75 91
2680.07.250.0 250 75 91
2680.09.100.0 100 90 106
2680.09.125.0 125 90 106
2680.09.150.0 150 90 106
2680.09.175.0 175 90 106
2680.09.200.0 200 90 106
2680.09.250.0 250 90 106
2680.10.100.0 100 100 116
2680.10.125.0 125 100 116
2680.10.150.0 150 100 116
2680.10.175.0 175 100 116
2680.10.200.0 200 100 116
2680.10.250.0 250 100 116
2680.12.100.0 100 125 141
2680.12.125.0 125 125 141
2680.12.150.0 150 125 141
2680.12.175.0 175 125 141
2680.12.200.0 200 125 141
2680.12.250.0 250 125 141
2680.15.100.0 100 150 166
2680.15.125.0 125 150 166
2680.15.150.0 150 150 166
2680.15.175.0 175 150 166
2680.15.200.0 200 150 166
2680.15.250.0 250 150 166
2680.17.100.0 100 175 194
2680.17.125.0 125 175 194
2680.17.150.0 150 175 194
2680.17.175.0 175 175 194
2680.17.200.0 200 175 194
2680.17.250.0 250 175 194