igus chain Guides, 2700 series
Manufacturer
IGUS
Cable accessories
cable chain
Manufacturer series
2700
Length
1008mm
Ver.
frames openable from outer radius
Int. height
35mm
Ext. height
50mm
Family
E2/000
Symbol
Bend. rad.
Int. width
Ext. width
[mm]
[mm]
[mm]
2700.05.100.0
100
50
66
2700.05.063.0
63
50
66
2700.05.075.0
75
50
66
2700.05.125.0
125
50
66
2700.05.150.0
150
50
66
2700.05.175.0
175
50
66
2700.05.200.0
200
50
66
2700.05.250.0
250
50
66
2700.06.063.0
63
65
81
2700.06.075.0
75
65
81
2700.06.100.0
100
65
81
2700.06.125.0
125
65
81
2700.06.150.0
150
65
81
2700.06.175.0
175
65
81
2700.06.200.0
200
65
81
2700.06.250.0
250
65
81
2700.07.063.0
63
75
91
2700.07.075.0
75
75
91
2700.07.100.0
100
75
91
2700.07.125.0
125
75
91
2700.07.150.0
150
75
91
2700.07.175.0
175
75
91
2700.07.200.0
200
75
91
2700.07.250.0
250
75
91
2700.09.063.0
63
90
106
2700.09.075.0
75
90
106
2700.09.100.0
100
90
106
2700.09.125.0
125
90
106
2700.09.150.0
150
90
106
2700.09.175.0
175
90
106
2700.09.200.0
200
90
106
2700.09.250.0
250
90
106
2700.10.063.0
63
100
116
2700.10.075.0
75
100
116
2700.10.100.0
100
100
116
2700.10.125.0
125
100
116
2700.10.150.0
150
100
116
2700.10.175.0
175
100
116
2700.10.200.0
200
100
116
2700.10.250.0
250
100
116
2700.12.075.0
75
125
141
2700.12.100.0
100
125
141
2700.12.125.0
125
125
141
2700.12.150.0
150
125
141
2700.12.175.0
175
125
141
2700.12.200.0
200
125
141
2700.12.250.0
250
125
141
2700.15.063.0
63
150
166
2700.15.075.0
75
150
166
2700.15.100.0
100
150
166
2700.15.125.0
125
150
166
2700.15.150.0
150
150
166
2700.15.175.0
175
150
166
2700.15.200.0
200
150
166
2700.15.250.0
250
150
166
2700.17.063.0
63
175
194
2700.17.075.0
75
175
194
2700.17.100.0
100
175
194
2700.17.125.0
125
175
194
2700.17.150.0
150
175
194
2700.17.175.0
175
175
194
2700.17.250.0
250
175
194
2700.17.200.0
200
175
194