igus chain Guides, 3450 series

igus chain Guides, 3450 series, 3450.050.125.0, 3450.050.150.0, 3450.050.200.0, 3450.050.250.0 |EN|
Manufacturer
Cable accessoriescable chain
Manufacturer series3450
Length1005mm
Ver.frames openable from inner radius
Int. height45mm
Ext. height64mm
FamilyE2/000
Symbol Bend. rad. Int. width Ext. width
[mm] [mm] [mm]
3450.050.125.0 125 50 70
3450.050.150.0 150 50 70
3450.050.200.0 200 50 70
3450.050.250.0 250 50 70
3450.050.300.0 300 50 70
3450.075.125.0 125 75 95
3450.075.150.0 150 75 95
3450.075.200.0 200 75 95
3450.075.250.0 250 75 95
3450.075.300.0 300 75 95
3450.100.125.0 125 100 120
3450.100.150.0 150 100 120
3450.100.200.0 200 100 120
3450.100.250.0 250 100 120
3450.100.300.0 300 100 120
3450.115.125.0 125 115 135
3450.115.150.0 150 115 135
3450.115.200.0 200 115 135
3450.115.250.0 250 115 135
3450.115.300.0 300 115 135
3450.125.125.0 125 125 145
3450.125.150.0 150 125 145
3450.125.200.0 200 125 145
3450.125.250.0 250 125 145
3450.125.300.0 300 125 145
3450.150.125.0 125 150 170
3450.150.150.0 150 150 170
3450.150.200.0 200 150 170
3450.150.250.0 250 150 170
3450.150.300.0 300 150 170
3450.175.125.0 125 175 195
3450.175.150.0 150 175 195
3450.175.200.0 200 175 195
3450.175.250.0 250 175 195
3450.175.300.0 300 175 195
3450.200.125.0 125 200 220
3450.200.150.0 150 200 220
3450.200.200.0 200 200 220
3450.200.250.0 250 200 220
3450.200.300.0 300 200 220
3450.225.125.0 125 225 245
3450.225.150.0 150 225 245
3450.225.200.0 200 225 245
3450.225.250.0 250 225 245
3450.225.300.0 300 225 245
3450.250.125.0 125 250 270
3450.250.150.0 150 250 270
3450.250.200.0 200 250 270
3450.250.250.0 250 250 270
3450.250.300.0 300 250 270