igus chain Guides, 3480 series

igus chain Guides, 3480 series, 3480.050.125.0, 3480.050.150.0, 3480.050.200.0, 3480.050.250.0 |EN|
Manufacturer
Cable accessoriescable chain
Ver.frames openable from inner radius
Manufacturer series3480
Int. height45mm
Ext. height64mm
FamilyE2/000
Symbol Bend. rad. Int. width Ext. width Length
[mm] [mm] [mm] [mm]
3480.050.125.0 125 50 70 1005
3480.050.150.0 150 50 70 1005
3480.050.200.0 200 50 70 1005
3480.050.250.0 250 50 70 1005
3480.050.300.0 300 50 70 1005
3480.075.125.0 125 75 95 1005
3480.075.150.0 150 75 95 1005
3480.075.200.0 200 75 95 1005
3480.075.250.0 250 75 95 1005
3480.075.300.0 300 75 95 1005
3480.100.125.0 125 100 120 1005
3480.100.150.0 150 100 120 1005
3480.100.200.0 200 100 120 1005
3480.100.250.0 250 100 120 1005
3480.100.300.0 300 100 120 1005
3480.115.125.0 125 115 135 1005
3480.115.150.0 150 115 135 1005
3480.115.200.0 200 115 135 1005
3480.115.250.0 250 115 135 1005
3480.115.300.0 300 115 135 1005
3480.125.125.0 125 125 145 1005
3480.125.150.0 300 125 145 1005
3480.125.200.0 200 125 145 1005
3480.125.250.0 250 125 145 1005
3480.125.300.0 300 125 145 1005
3480.150.125.0 125 150 170 1005
3480.150.150.0 150 150 170 1005
3480.150.200.0 200 150 170 1005
3480.150.250.0 250 150 170 1005
3480.150.300.0 300 150 170 1005
3480.175.125.0 125 175 195 1005
3480.175.150.0 150 175 195 1005
3480.175.200.0 200 175 195 1005
3480.175.250.0 250 175 195 1005
3480.175.300.0 300 175 195 1005
3480.200.125.0 125 200 220 1005
3480.200.150.0 150 200 220 1005
3480.200.200.0 200 200 220 1005
3480.200.250.0 250 200 220 1005
3480.200.300.0 300 200 220 1005
3480.225.125.0 125 225 245 1005
3480.225.150.0 300 225 245 1005
3480.225.200.0 200 225 245 1005
3480.225.250.0 250 225 245 1005
3480.225.300.0 300 225 245 1005
3480.250.125.0 125 250 270 1005
3480.250.150.0 150 250 270 1005
3480.250.200.0 200 250 270 1005
3480.250.250.0 250 250 270 1005
3480.250.300.0 300 250 270 1005