igus chain Guides, B15 series

igus chain Guides, B15 series, B15.015.038.0, B15.015.048.0, B15.015.075.0, B15.015.100.0 |EN|
Manufacturer
Cable accessoriescable chain
Length1006mm
Manufacturer seriesB15/B15i
Int. height17.5mm
Ext. height23mm
Versionframes openable from outer radius
Symbol Bend. rad. Int. width Ext. width
[mm] [mm] [mm]
B15.015.038.0 38 15 26
B15.015.048.0 48 15 26
B15.015.075.0 75 15 26
B15.015.100.0 100 15 26
B15.025.038.0 38 25 36
B15.025.048.0 48 25 36
B15.025.075.0 75 25 36
B15.025.100.0 100 25 36
B15.038.038.0 38 38 49
B15.038.048.0 48 38 49
B15.038.075.0 75 38 49
B15.038.100.0 100 38 49
B15.050.038.0 38 50 61
B15.050.075.0 75 50 61
B15.050.100.0 100 50 61
B15.050.110.0 110 50 61
B15.050.125.0 125 50 61
B15.050.145.0 145 50 61
B15.050.180.0 180 50 61
B15.6.038.0 38 80 94
B15.6.048.0 48 80 94
B15.6.075.0 75 80 94
B15.6.100.0 100 80 94
B15.6.110.0 110 80 94
B15.6.125.0 125 80 94
B15.6.145.0 145 80 94
B15.6.180.0 180 80 94
B15.015.110.0 110 15 26
B15.015.125.0 125 15 26
B15.015.145.0 145 15 26
B15.015.180.0 180 15 26
B15.025.110.0 110 25 36
B15.025.125.0 125 25 36
B15.025.145.0 145 25 36
B15.025.180.0 180 25 36
B15.038.110.0 110 38 49
B15.038.125.0 125 38 49
B15.038.145.0 145 38 49
B15.038.180.0 180 38 49
B15.5.038.0 38 63 76
B15.5.048.0 48 63 76
B15.5.075.0 75 63 76
B15.5.100.0 100 63 76
B15.5.110.0 110 63 76
B15.5.125.0 125 63 76
B15.5.145.0 145 63 76
B15.5.180.0 180 63 76