| Manufacturer | IGUS |
| Cable accessories | cable chain |
| Ver. | frames openable from outer radius |
| Manufacturer series | B17 |
| Int. height | 32mm |
| Ext. height | 39mm |
| Symbol | Int. width | Ext. width | Bend. rad. | Length |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |
| B17.1.063.0 | 15 | 25.5 | 63 | 1006 |
| B17.1.075.0 | 15 | 25.5 | 75 | 1006 |
| B17.1.100.0 | 15 | 25.5 | 100 | 1006 |
| B17.1.125.0 | 15 | 25.5 | 125 | 1006 |
| B17.2.048.0 | 25 | 35.5 | 48 | 1006 |
| B17.2.063.0 | 25 | 35.5 | 63 | 1006 |
| B17.2.075.0 | 25 | 35.5 | 75 | 1006 |
| B17.2.100.0 | 25 | 35.5 | 100 | 1006 |
| B17.2.125.0 | 25 | 35.5 | 125 | 1006 |
| B17.3.048.0 | 38 | 48.5 | 48 | 1006 |
| B17.3.063.0 | 38 | 48.5 | 63 | 1006 |
| B17.3.075.0 | 38 | 48.5 | 75 | 1006 |
| B17.3.100.0 | 38 | 48.5 | 100 | 1006 |
| B17.3.125.0 | 38 | 48.5 | 125 | 1006 |
| B17.4.048.0 | 48 | 60.5 | 48 | 1006 |
| B17.4.063.0 | 48 | 60.5 | 63 | 1006 |
| B17.4.075.0 | 48 | 60.5 | 75 | 1006 |
| B17.4.100.0 | 48 | 60.5 | 100 | 1006 |
| B17.4.125.0 | 48 | 60.5 | 125 | 1006 |
| B17.5.048.0 | 63 | 76 | 48 | 1006 |
| B17.5.063.0 | 63 | 76 | 63 | 1006 |
| B17.5.075.0 | 63 | 76 | 75 | 1006 |
| B17.5.100.0 | 63 | 76 | 100 | 1006 |
| B17.5.125.0 | 63 | 76 | 125 | 1006 |
| B17.6.048.0 | 80 | 93 | 48 | 1006 |
| B17.6.063.0 | 80 | 93 | 63 | 1006 |
| B17.6.075.0 | 80 | 93 | 75 | 1006 |
| B17.6.100.0 | 80 | 93 | 100 | 1006 |
| B17.6.125.0 | 80 | 93 | 125 | 1006 |
| B17.7.048.0 | 100 | 113 | 48 | 1006 |
| B17.7.063.0 | 100 | 113 | 63 | 1006 |
| B17.7.075.0 | 100 | 113 | 75 | 1006 |
| B17.7.100.0 | 100 | 113 | 100 | 1006 |
| B17.7.125.0 | 100 | 113 | 125 | 1006 |