Cameras

Symbol Information Manufacturer Interface Usup Resolution Sensor Integrated circuit Viewing angle Additional functions Application Manufacturer series Kind of sensor Features Board dimensions Dimensions Type of robotics accessories Length Number of contacts points Type of robotics module Application - series/manufacturer
[V DC] [Mpx] [°] [mm] [mm] [mm]
DF-DFR0498 product is not a working device, but only component DFROBOT I2C 3.7...5.5 640x480px - NAU8822, OV7725 25 microphone; microSD card slot - FireBeetle - - - - - - - audio/video FireBeetle
DF-FIT0672 - DFROBOT - - - - - - - for camera connection - - - - - tape 300 15 - Raspberry Pi
DF-FIT0701 product is not a working device, but only component DFROBOT USB 5 640x480px - - - - - - - - - 30x25x21.4 - - - camera -
DF-FIT0892 product is not a working device, but only component DFROBOT USB 5 1280x720px - - 140 - - - - - - 38x38 - - - camera Jetson Nano, Raspberry Pi
DF-SEN0173 product is not a working device, but only component DFROBOT CSI - 1080p/30fps, 2592x1944px, 720p/60fps 5 - 65 - - - - - - 25x25x10 - - - camera Raspberry Pi
DF-SEN0184 product is not a working device, but only component DFROBOT - 3.3 1080p/30fps 5 OV5647 75.7 Night Vision - - - - - - - - - camera Raspberry Pi
DF-SEN0326 product is not a working device, but only component DFROBOT - 2.5...3 1600x1200px 2 OV2640 - - - - dual camera It is suitable for AI vision applications like depth vision and stereoscopic vision. 88.24x43.87 - - - - camera Raspberry Pi
DF-SEN0338 product is not a working device, but only component DFROBOT I2C 3.3 1920x1080px 2.07 IMX327LQR, STARVIS - Night Vision - - - - - 38x38x8 - - - camera Raspberry Pi
OKY3553-2 product is not a working device, but only component OKYSTAR - 3.3 1600x1200px - OV2640 - - - - - - - - - - - camera -