Type of converter: DC/DC; Manufacturer: CHINFA ELECTRONICS

Manufacturer
Type of converterDC/DC
Uinsul1.5kV DC
Symbol Operating temperature Efficiency Power Uin Output voltage Iout Uout2 Iout2 Dimensions Body dim. Mounting Protection IP rating Features Number of outputs
[°C] [%] [W] [V DC] [V DC] [A] [V DC] [mA] [mm]
DC3W48/12/12 -20...70 63 3 20...60 12 125m -12 125 Fig. 1. - - - - - -
DC3W48/15/15 -20...70 63 3 20...60 15 100m -15 100 Fig. 1. - - - - - -
DC5W12/5 -20...70 63 5 9...18 5 1000m - - Fig. 2. - - - - - -
DC5W24/5 -20...70 63 5 18...36 5 1000m - - Fig. 2. - - - - - -
DC6W12/12 -20...70 63 6 9...18 12 500m - - Fig. 2. - - - - - -
DRD15-03 -40...71 79 11.5 9...36 3.3 3.5 - - Fig. 3. 91x18x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 - -
DRD15-05 -40...71 80 13.5 9...36 5 2.7 - - Fig. 3. 91x18x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 - 1
DRD15-09 -40...71 81 13.5 9...36 9 1.5 - - Fig. 3. 91x18x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 - -
DRD15-12 -40...71 82 15 9...36 12 1.25 - - Fig. 3. 91x18x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 - 1
DRD15-15 -40...71 83 15 9...36 15 1 - - Fig. 3. 91x18x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 - -
DRD15-24 -40...71 83 15 9...36 24 0.63 - - Fig. 3. 91x18x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 - 1
DRD30-05 -40...71 81 22.5 10...36 5 4.5 - - Fig. 4. 91x35x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 remote ON/OFF control 1
DRD30-09 -40...71 82 25 10...36 9 2.8 - - Fig. 4. 91x35x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 remote ON/OFF control -
DRD30-12 -40...71 83 30 10...36 12 2.5 - - Fig. 4. 91x35x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 remote ON/OFF control 1
DRD30-15 -40...71 84 30 10...36 15 2 - - Fig. 4. 91x35x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 remote ON/OFF control -
DRD30-24 -40...71 85 30 10...36 24 1.25 - - Fig. 4. 91x35x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 remote ON/OFF control 1
DRD40-05 -40...71 82 30 10...32 5 6 - - Fig. 5. 91x53x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 remote ON/OFF control -
DRD40-09 -40...71 83 36 10...32 9 4 - - Fig. 5. 91x53x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 remote ON/OFF control -
DRD40-12 -40...71 85 40 10...32 12 3.4 - - Fig. 5. 91x53x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 remote ON/OFF control 1
DRD40-15 -40...71 85 40 10...32 15 2.7 - - Fig. 5. 91x53x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 remote ON/OFF control -
DRD40-24 -40...71 86 40 10...32 24 1.7 - - Fig. 5. 91x53x56.5 for DIN rail mounting anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP IP20 remote ON/OFF control 1