| Manufacturer | TDK-LAMBDA |
| Type of converter | DC/DC |
| Mounting | PCB |
| Case | Quarter Brick |
| Number of outputs | 1 |
| Uin | 43...160V DC |
| Operating temperature | -40...100°C |
| Manufacturer series | CNB |
| Additional functions | OFF |
| Insulation voltage | 3kV |
| Application | industry |
| Conform to the norm | CE |
| Uinsul | 3kV DC |
| Body dim. | 58.3x37.2x12.7mm |
| Symbol | Power | Output voltage | Iout | Efficiency |
|---|---|---|---|---|
| [W] | [V DC] | [A] | [%] | |
| CN100B110-12 | 100.8 | 12 | 8.4 | 92 |
| CN100B110-15 | 100.5 | 15 | 6.7 | 91.5 |
| CN100B110-24 | 100.8 | 24 | 4.2 | 90.5 |
| CN100B110-48 | 100.8 | 48 | 2.1 | 90.5 |
| CN100B110-5 | 100 | 5 | 20 | 91 |
| CN150B110-12 | 150 | 12 | 12.5 | 91.5 |
| CN150B110-15 | 150 | 15 | 10 | 91.5 |
| CN150B110-24 | 151.2 | 24 | 6.3 | 90.5 |
| CN150B110-48 | 153.6 | 48 | 3.2 | 91 |
| CN150B110-5 | 150 | 5 | 30 | 90.5 |
| CN50B110-12 | 50.4 | 12 | 4.2 | 88 |
| CN50B110-15 | 51 | 15 | 3.4 | 87.5 |
| CN50B110-24 | 50.4 | 24 | 2.1 | 89 |
| CN50B110-48 | 52.8 | 48 | 1.1 | 87 |
| CN50B110-5 | 50 | 5 | 10 | 89.5 |