| Symbol: (KML7460SAK1-150) | |
|---|---|
| Manufacturer | SCHÜTZINGER |
| Test accessories | Kelvin cable |
| Rated voltage | 60V DC |
| Current rating | 10A |
| Contact plating | nickel plated |
| Cable length | 1.5m |
| Colour | red and black |
| Manufacturer series | Kelvin Programme |
| Operating temperature | -10...80°C |
| Symbol: (KML7460SAK1-250) | |
| Manufacturer | SCHÜTZINGER |
| Test accessories | Kelvin cable |
| Rated voltage | 60V DC |
| Current rating | 10A |
| Contact plating | nickel plated |
| Cable length | 2.5m |
| Colour | red and black |
| Manufacturer series | Kelvin Programme |
| Operating temperature | -10...80°C |
| Symbol: (KWML7420/1/150) | |
| Manufacturer | SCHÜTZINGER |
| Test accessories | Kelvin cable |
| Rated voltage | 70V DC |
| Current rating | 20A |
| Contact plating | nickel plated |
| Cable length | 1.5m |
| Wire insulation material | PVC |
| Colour | red and black |
| Manufacturer series | Kelvin Programme |
| Operating temperature | -10...80°C |
| Symbol | Product description |
|---|---|
| KML7460SAK1-150 | Kelvin cable;60VDC;30VAC;10A;Len:1.5m;red and black;100mΩ |
| KML7460SAK1-250 | Kelvin cable;60VDC;30VAC;10A;Len:2.5m;red and black;100mΩ |
| KWML7420/1/150 | Kelvin cable;70VDC;20A;Len:1.5m;red and black;Insulation:PVC |
| Symbol | Rated voltage | Contact resistance | Insulator material | Wire cross-section | Structure |
|---|---|---|---|---|---|
| [V AC] | [mΩ] | [mm2] | |||
| KML7460SAK1-150 | 30 | 100 | PVC | 1 | banana plug 4mm x2; crocodile clip |
| KML7460SAK1-250 | 30 | 100 | PVC | 1 | banana plug 4mm x2; crocodile clip |