| Manufacturer | KEMET |
| Type of capacitor | polypropylene |
| Climate class | 55/105/56; IEC 60068-1 |
| Mounting | THT |
| Operating temperature | -55...105°C |
| Tolerance | ±5% |
| Pitch | 15mm |
| Pulse resist. | 25000V/μs |
| Body dim. | 5.5x10.5x18mm |
| Operating voltage | 2kV DC |
| Operating voltage | 700V AC |
| Symbol | Cap. | Lead length |
|---|---|---|
| [F] | [mm] | |
| PHE448SB3220JR06 | 220p | 6 |
| PHE448SB3330JR06 | 330p | 6 |
| PHE448SB3470JR06 | 470p | 6 |
| PHE448SB3680JR17T0 | 680p | 17 |
| PHE448SB4120JR06 | 1.2n | 6 |
| PHE448SB4180JR06 | 1.8n | 6 |