Ohmite Ceramic Composition Resistors

Ohmite Ceramic Composition Resistors, EY100KE, EY150KE, EY180KE, EY270KE, EY330KE, EY470KE |EN|
Manufacturer
Type of resistorwire-wound
MountingTHT
Power2.5W
Tolerance±10%
Operating temperature-40...110°C
Body dimensionsØ9.4x46.2mm
Kind of resistorceramic
Symbol Resist. Temp. coeff. Diameter Length
[Ω] [ppm/°C] [mm] [mm]
EY150KE 15 900 9.4 46.2
EY180KE 18 900 9.4 46.2
EY270KE 27 900 9.4 46.2
EY473KE 47 900 9.4 46.2
EY680KE 68 900 9.4 46.2
EY101KE 100 1200 9.4 46.2
EY271KE 270 1200 9.4 46.2
EY152KE 1.5k 1200 9.4 46.2
EY272KE 2.7k 1200 9.4 46.2
EY103KE 10k 1200 9.4 46.2
EY153KE 15k 1200 9.4 46.2