| Manufacturer | ONPOW |
| Leads | for soldering |
| IP rating | IP40 |
| Type of switch | key switch |
| Max. contact resistance: | 50mΩ |
| Key shape | flat |
| AC contacts rating @R* | 0.5A / 220V AC |
| Electrical life | 50000 cycles |
| Mechanical durability | 200000 cycles |
| Illumination | none |
| Contact material | silver alloy |
| Mounting hole | Ø16mm |
| DC contacts rating @R* | 1A / 24V DC |
| Symbol: (LAS1Y-11Y2, LAS1F-11Y2, LAS1J-11Y2, LAS1-AJ-11Y/21, LAS1-AJ-11Y/31, V16-KEY-AF-2, V16-KEY-AJ-2) | |
|---|---|
| Switch. method* | ON-ON |
| Symbol: (V16-KEY-Ax-3) | |
| Switch. method* | OFF-ON-ON - line 1, ON-ON-OFF - line 2 |
| Symbol: (V16-KEY-AY-2) | |
| Switch. method* | ON-OFF |
| Symbol: (LAS1-AY-22Y/23, LAS1-AJ-11Y/23) | |
| Switch. method* | ON-(ON) |
| Symbol | Contacts layout | Positions | Kind of wrench |
|---|---|---|---|
| LAS1Y-11Y2 | SPDT | 2 | unsymmetrical |
| V16-KEY-AF-2 | SPDT | 2 | symmetrical |
| V16-KEY-AF-3 | 3PST | 3 | symmetrical |
| V16-KEY-AJ-2 | SPDT | 2 | symmetrical |
| V16-KEY-AJ-3 | 3PST | 3 | symmetrical |
| V16-KEY-AY-2 | SPDT | 2 | symmetrical |
| LAS1-AY-22Y/23 | SPDT x2 | 2 | symmetrical |
| V16-KEY-AY-3 | 3PST | 3 | symmetrical |
| LAS1F-11Y2 | SPDT | 2 | unsymmetrical |
| LAS1J-11Y2 | SPDT | 2 | unsymmetrical |
| LAS1-AJ-11Y/21 | SPDT | 2 | - |
| LAS1-AJ-11Y/23 | SPDT | 2 | - |
| LAS1-AJ-11Y/31 | SPDT | 3 | - |
| Symbol | Mechanical rotation angle |
|---|---|
| [°] | |
| LAS1Y-11Y2 | 90 |
| V16-KEY-AF-2 | 90 |
| V16-KEY-AF-3 | 45 |
| V16-KEY-AJ-2 | 90 |
| V16-KEY-AJ-3 | 45 |
| V16-KEY-AY-2 | 90 |
| LAS1-AY-22Y/23 | 90 |
| V16-KEY-AY-3 | 45 |
| LAS1F-11Y2 | 90 |
| LAS1J-11Y2 | 90 |
| LAS1-AJ-11Y/21 | 90 |
| LAS1-AJ-11Y/23 | 90 |
| LAS1-AJ-11Y/31 | 45 |
| Symbol | Body colour | Operating temperature | Test voltage | Body material | Features | Number of terminals | Dimensions | Contacts layout |
|---|---|---|---|---|---|---|---|---|
| [°C] | [kV] | |||||||
| LAS1Y-11Y2 | black | -20...55 | 1.5 | PA66 | key with the same code; the key can be removed at any position | 4 | - | - |
| V16-KEY-AF-2 | black | -20...55 | 1.5 | plastic | the key can be removed at any position | 3 | Fig. 1-1. | - |
| V16-KEY-AF-3 | black | -20...55 | 1.5 | plastic | the key can be removed at any position | 6 | Fig. 1-1. | Fig. 2-1. |
| V16-KEY-AJ-2 | black | -20...55 | 1.5 | plastic | the key can be removed at any position | 3 | Fig. 1-2. | - |
| V16-KEY-AJ-3 | black | -20...55 | 1.5 | plastic | the key can be removed at any position | 6 | Fig. 1-2. | Fig. 2-1. |
| V16-KEY-AY-2 | black | -20...55 | 1.5 | plastic | the key can be removed at any position | 3 | Fig. 1-3. | - |
| LAS1-AY-22Y/23 | black | -20...55 | 1.5 | plastic | the key can be removed at any position | - | - | - |
| V16-KEY-AY-3 | black | -20...55 | 1.5 | plastic | the key can be removed at any position | 6 | Fig. 1-3. | Fig. 2-1. |
| LAS1F-11Y2 | black | -20...55 | 1.5 | PA66 | the key can be removed at any position | 4 | - | - |
| LAS1J-11Y2 | black | -20...55 | 1.5 | PA66 | key with the same code; the key can be removed at any position | 4 | - | - |
| LAS1-AJ-11Y/21 | - | -25...50 | - | plastic | the key can be removed at any position | - | - | - |
| LAS1-AJ-11Y/23 | - | -25...50 | - | plastic | - | - | - | - |
| LAS1-AJ-11Y/31 | - | -25...50 | - | plastic | - | - | - | - |