Key switch; Y; C&K
| Type of switch | key switch |
| Electrical life | 10000 cycles |
| Mounting hole dimensions | Ø19.3mm |
| Kind of wrench | unsymmetrical |
| Key shape | flat |
| AC contacts rating @R* | 4A / 125V AC |
| DC contacts rating @R* | 4A / 28V DC |
| Manufacturer | C&K |
| Manufacturer series | Y |
* at resistive load
| Symbol |
Features |
Switching method* |
Positions |
Body material |
Stable positions number |
Number of poles |
Plating material |
Contacts configuration |
| Y100132C203NQ |
the key can be removed at left limit position |
ON-ON-ON |
3 |
stainless steel |
3 |
1 |
- |
- |
| Y1001U2C203NQ |
the key can be removed at limit positions |
ON-ON-ON |
3 |
stainless steel |
3 |
1 |
- |
- |
| Y100AA2C203NQ |
the key can be removed at any position |
ON-ON-ON |
3 |
zinc alloy |
3 |
1 |
stainless steel |
SP3T |
| Y101132C203NQ |
the key can be removed at left limit position |
ON-ON |
2 |
stainless steel |
2 |
1 |
- |
SPDT |
| Y1011U2C203NQ |
the key can be removed at any position |
ON-ON |
2 |
stainless steel |
2 |
1 |
- |
SPDT |
| Y2001U2C203NQ |
the key can be removed at limit positions |
ON-ON-ON |
3 |
stainless steel |
3 |
2 |
- |
DP3T |
| Y200AA2C203NQ |
the key can be removed at any position |
ON-ON-ON |
3 |
stainless steel |
3 |
2 |
- |
DP3T |
| Y100AA2C803NQ |
the key can be removed at any position |
ON-ON-ON |
3 |
zinc alloy |
3 |
1 |
- |
SP3T |
| Y200AB2C203NQ |
the key can be removed at any position |
ON-ON-ON-ON |
4 |
stainless steel |
4 |
2 |
- |
DP4T |
| Y201132C203NQ |
the key can be removed at left limit position |
ON-ON |
2 |
stainless steel |
2 |
2 |
- |
DPDT |
| Y2011U2C203NQ |
the key can be removed at any position |
ON-ON |
2 |
stainless steel |
2 |
2 |
- |
DPDT |
* the position in bracket indicates momentary position.