Key switches, 04 series

Key switches, 04 series, 704.118.0, 704.117.0, 704.124.0, 704.115.0, 704.114.0, 704.116.0 |EN|
Manufacturer
Type of switchrotary with key
Mounting holeØ22.3mm
Button shapeprominent
Actuator coloursilver
Button markingblank
Illuminationnone
Operating temperature-40...55°C
IP ratingIP65
Caution!Contact sets must be ordered separately.
Works with704.900.1, 704.900.2, 704.900.3, 704.900.4, 704.900.5, 704.901.1, 704.901.2, 704.901.3, 704.901.4, 704.901.5, 704.910.1, 704.910.2, 704.910.3, 704.910.4, 704.910.5, 704.911.1, 704.911.2, 704.911.3, 704.911.4, 704.911.5
Manufacturer series04
Switch standard22mm
Symbol Positions Features
704.118.0 3 key to be removed at middle position
704.117.0 3 the key can be removed at left limit position
704.124.0 3 the key can be removed at left limit position; key to be removed at middle position
704.115.0 3 key to be removed at middle position
704.114.0 3 key to be removed at middle position
704.116.0 3 the key can be removed at left limit position; key to be removed at middle position
704.120.0 2 the key can be removed at right limit position
704.121.0 2 the key can be removed at left limit position
704.122.0 2 the key can be removed at any position
704.123.0 2 the key can be removed at left limit position
704.333.0 3 the key can be removed at any position
704.334.0 3 key to be removed at middle position
704.335.0 3 key to be removed at middle position
704.337.0 3 the key can be removed at left limit position
704.340.0 2 the key can be removed at right limit position
704.341.0 2 the key can be removed at left limit position
704.342.0 2 the key can be removed at any position
704.343.0 2 the key can be removed at left limit position
704.344.0 3 the key can be removed at left limit position; key to be removed at middle position