Key switches, 3000 series

Key switches, 3000 series, 3003.0452 |EN|
Manufacturer
Type of switchkeypad
Contacts layoutDPST-NO
Button shapesquare
Switch. method*OFF-(ON)
Button height**10.6mm
Operating temperature-40...85°C
DC contacts rating @R***0.03A / 28V DC
MountingTHT
Leadsfor PCB
Positions2
Actuator colourblack
Illuminationnone
Row pitch2.54mm
Mechanical durability20000 cycles
Contact platinggold-plated
Featurestwo-state switch
Operating force in position 15...7N
Operating force in position 211...14N
Manufacturer series3000
Body dimensions12.4x12.4mm
* the position in bracket indicates momentary position.
** measured from PCB
*** at resistive load
Symbol Product description
3003.0452 Switch:keypad;Pos:2;DPST-NO;0.03A/28VDC;black;none;THT;3000