Manufacturer
Type of switchrotary with key
Button shapeprominent
Mounting holeØ22.3mm
IP ratingIP66, IP67, IP69K
Caution!Contact sets must be ordered separately.
Operating temperature-25...70°C
Button markingblank
Illuminationnone
Manufacturer series45
Switch standard22mm
Symbol Stable positions number Positions Features Enclosure material
45-290A.1000.113 2 3 the key can be removed at left limit position plastic
45-290A.2000.113 2 3 the key can be removed at left limit position metal
45-290D.2000.113 2 3 the key can be removed at left limit position metal
45-290F.1000.113 3 3 the key can be removed at any position plastic
45-290F.2000.113 3 3 the key can be removed at any position metal
45-290G.1000.113 3 3 the key can be removed at left limit position; key to be removed at middle position plastic
45-290G.2000.113 3 3 the key can be removed at left limit position; key to be removed at middle position metal
45-290H.1000.111 2 2 the key can be removed at any stable position plastic
45-290H.2000.111 2 2 the key can be removed at any stable position metal
45-290J.1000.111 2 2 the key can be removed at left limit position plastic
45-290J.2000.111 2 2 the key can be removed at left limit position metal
45-290K.1000.116 1 2 the key can be removed at left limit position plastic
45-290K.2000.116 1 2 the key can be removed at left limit position metal
45-290Z.1000.113 1 3 key to be removed at middle position plastic
45-290Z.2000.113 1 3 key to be removed at middle position metal
45-2924.1000.113 3 3 key to be removed at middle position plastic
45-2924.2000.113 3 3 key to be removed at middle position metal
45-2925.1000.111 2 2 the key can be removed at right limit position plastic
45-2925.2000.111 2 2 the key can be removed at right limit position metal