| Manufacturer | EAO |
| Type of switch | rotary with key |
| Button shape | prominent |
| Mounting hole | Ø30.5mm |
| IP rating | IP66, IP67, IP69K |
| Caution! | Contact sets must be ordered separately. |
| Operating temperature | -25...70°C |
| Button marking | blank |
| Illumination | none |
| Enclosure material | metal |
| Works with | 45-2300.1000.000, 45-2300.2000.000 |
| Manufacturer series | 45 |
| Switch standard | 30mm |
| Symbol | Stable positions number | Positions | Features |
|---|---|---|---|
| 45-290F.4F00.113 | 3 | 3 | the key can be removed at left limit position; the key can be removed at right limit position |
| 45-290H.4F00.111 | 2 | 2 | the key can be removed at any stable position |
| 45-290J.4F00.111 | 2 | 2 | the key can be removed at right limit position |
| 45-290J.4F00.116 | 1 | 2 | the key can be removed at left limit position |