Manufacturer | AUSPICIOUS |
Type of switch | rotary |
Button shape | prominent |
AC contacts rating @R* | 3A / 230V AC |
Mounting hole | Ø30mm |
Operating temperature | -20...60°C |
IP rating | IP65 |
Switch standard | 30mm |
Symbol | Dimensions | Contacts layout | Positions |
---|---|---|---|
KS30-1-O/C | Fig. 1. | NC + NO | 2 |
KS30-2-O | Fig. 1. | NO x2 | 3 |
KS30-2-O-2 | - | NO x2 | - |