Key switches, PVA series

Key switches, PVA series, PVA2OAH21.7NV2, PVA1OAH41.2NV2, PVA1OAH11.2NV2, PVA2EEH11.7NV2 |EN|
Manufacturer
Type of switchkeypad
Min. insulation resistance10GΩ
Operating temperature-40...85°C
DC contacts rating @R*0.1A / 32V DC
Max. contact resistance:100mΩ
Illuminationnone
MountingTHT
Pitch6mm
Button shapesquare
Actuator colourwhite
Positions2
Body dimensions9.2x9.8x11mm
Manufacturer seriesPVA
* at resistive load
Symbol Leads Operating Force Switch. method* Contacts layout Button height** Related items
[N] [mm]
PVA1OAH41.2NV2 for soldering 1.2 ON-(ON) DPST 15 -
PVA1OAH11.2NV2 for soldering 1.2 OFF-(ON) DPST 17.5 PVBK, PVGY
PVA2EEH11.7NV2 for soldering 1.7 ON-ON DPDT 17.5 PVBK, PVGY
PVA2EEH21.7NV2 for soldering 1.7 ON-ON DPDT 23 -
PVA2OAH11.7NV2 for soldering 1.7 ON-(ON) DPDT 17.5 PVBK, PVGY
PVA1EEH11.2NV2 for soldering 1.2 ON-ON DPST 17.5 -
PVA1EEH13.5NV2 for soldering 3.5 ON-ON DPST 17.5 -
PVA1OAH13.5NV2 for soldering 3.5 ON-(ON) DPST 17.5 -
PVA2OAH11.7NSNAV2 for PCB 1.7 ON-(ON) DPDT 17.5 -
* the position in bracket indicates momentary position.
** measured from PCB