| Manufacturer | ACCORD |
| Operating temperature | -20...60°C |
| Max. operating current | 20mA |
| Max operating voltage | 24V DC |
| Max. contact resistance: | 200mΩ |
| Material | plastic |
| Type of keypad | plastic |
| Symbol | Kind of keypad | Colour | Number of buttons | Key stroke | Ht. | Width |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| KB304-PNW | numeric | white | 12 | 1.2 | 64 | 51 |
| KB304-PNB | numeric | black | 12 | 1.2 | 64 | 51 |
| KB304-PAW | alphanumeric | white | 12 | 1.2 | 64 | 51 |
| KB304-PAB | alphanumeric | black | 12 | 1.2 | 64 | 51 |
| KB1604-PNW | numeric | white | 16 | 1.2 | 64 | 65 |
| KB1604-PNB | numeric | black | 16 | 1.2 | 64 | 65 |
| KB1604-PAB | alphanumeric | black | 16 | 1.2 | 64 | 65 |
| AK-1607-N-BBW | numeric | black | 16 | 2 | 70.4 | 76 |
| AK-207-A-WWB-WP | alphanumeric | white | 12 | 2 | 76 | 56 |
| AK-207-A-BBW-WP | alphanumeric | black | 12 | 2 | 76 | 56 |
| AK-207-N-BBW-WP | numeric | black | 12 | 2 | 76 | 56 |
| AK-1607-N-BBW-WP | alphanumeric | black | 16 | 2 | 70.4 | 76 |
| KB207-PNW | numeric | white | 12 | 2 | 76 | 56 |
| KB207-PNB | numeric | black | 12 | 2 | 76 | 56 |
| KB207-PNW-WP | numeric | white | 12 | 2 | 76 | 56 |
| KB804-PAB | alphanumeric | black | 12 | 2 | 67 | 44 |
| Symbol | Mechanical durability | Operating Force | Features | IP rating | Illumination | Dimensions | Leads |
|---|---|---|---|---|---|---|---|
| [N] | |||||||
| KB304-PNW | 1000000 cycles | 1 | - | - | none | Fig. 1-1. | Fig. 2-1. |
| KB304-PNB | 1000000 cycles | 1 | - | - | none | Fig. 1-1. | Fig. 2-1. |
| KB304-PAW | 1000000 cycles | 1 | - | - | none | Fig. 1-1. | Fig. 2-1. |
| KB304-PAB | 1000000 cycles | 1 | - | - | none | Fig. 1-1. | Fig. 2-1. |
| KB1604-PNW | 1000000 cycles | 1 | - | - | none | Fig. 1-2. | Fig. 2-2. |
| KB1604-PNB | 1000000 cycles | 1 | - | - | none | Fig. 1-2. | Fig. 2-2. |
| KB1604-PAB | 1000000 cycles | 1 | - | - | none | Fig. 1-2. | Fig. 2-2. |
| AK-1607-N-BBW | 1000000 cycles | 1 | - | - | none | Fig. 1-3. | Fig. 2-3. |
| AK-207-A-WWB-WP | 1000000 cycles | 1 | sealed | IP65, IP67 | none | Fig. 1-4. | Fig. 2-4. |
| AK-207-A-BBW-WP | 1000000 cycles | 1.5 | sealed | IP65, IP67 | none | Fig. 1-4. | Fig. 2-4. |
| AK-207-N-BBW-WP | 1000000 cycles | 1.5 | sealed | IP65, IP67 | none | Fig. 1-4. | Fig. 2-4. |
| AK-1607-N-BBW-WP | 1000000 cycles | 1.5 | sealed | IP65, IP67 | none | Fig. 1-3. | Fig. 2-3. |
| KB207-PNW | 1000000 cycles | 1 | - | - | none | Fig. 1-4. | Fig. 2-4. |
| KB207-PNB | 1000000 cycles | 1 | - | - | none | Fig. 1-4. | Fig. 2-4. |
| KB207-PNW-WP | 1000000 cycles | 1 | sealed | IP65, IP67 | none | Fig. 1-4. | Fig. 2-4. |
| KB804-PAB | 1000000 cycles | 1.2 | - | - | none | Fig. 1-5. | Fig. 2-4. |