| Material | Chrom-vanadium steel |
| Manufacturer | PROLINE |
| Kind of wrench | double-sided |
| Features | ground head; cold forged; chrome plated key surface |
| Conform to the norm | DIN 3113 |
| Type of wrench | combination spanner |
| Symbol | Spanner size | Product description | Manufacturer's part number | Length |
|---|---|---|---|---|
| [mm] | [mm] | |||
| PRE-35406 | 6 | Wrench:combination spanner;double-sided;6mm;L:100mm | 35406 | 100 |
| PRE-35407 | 7 | Wrench:combination spanner;double-sided;7mm;L:110mm | 35407 | 110 |
| PRE-35408 | 8 | Wrench:combination spanner;double-sided;8mm;L:120mm | 35408 | 120 |
| PRE-35409 | 9 | Wrench:combination spanner;double-sided;9mm;L:129mm | 35409 | 129 |
| PRE-35410 | 10 | Wrench:combination spanner;double-sided;10mm;L:139mm | 35410 | 139 |
| PRE-35411 | 11 | Wrench:combination spanner;double-sided;11mm;L:149mm | 35411 | 149 |
| PRE-35413 | 13 | Wrench:combination spanner;double-sided;13mm;L:169mm | 35413 | 169 |
| PRE-35414 | 14 | Wrench:combination spanner;double-sided;14mm;L:179mm | 35414 | 179 |
| PRE-35415 | 15 | Wrench:combination spanner;double-sided;15mm;L:189mm | 35415 | 189 |
| PRE-35416 | 16 | Wrench:combination spanner;double-sided;16mm;L:199mm | 35416 | 199 |
| PRE-35417 | 17 | Wrench:combination spanner;double-sided;17mm;L:209mm | 35417 | 209 |
| PRE-35418 | 18 | Wrench:combination spanner;double-sided;18mm;L:219mm | 35418 | 219 |
| PRE-35419 | 19 | Wrench:combination spanner;double-sided;19mm;L:228mm | 35419 | 228 |
| PRE-35420 | 20 | Wrench:combination spanner;double-sided;20mm;L:238mm | 35420 | 238 |
| PRE-35421 | 21 | Wrench:combination spanner;double-sided;21mm;L:248mm | 35421 | 248 |
| PRE-35422 | 22 | Wrench:combination spanner;double-sided;22mm;L:259mm | 35422 | 259 |
| PRE-35423 | 23 | Wrench:combination spanner;double-sided;23mm;L:269mm | 35423 | 269 |
| PRE-35424 | 24 | Wrench:combination spanner;double-sided;24mm;L:278mm | 35424 | 278 |
| PRE-35427 | 27 | Wrench:combination spanner;double-sided;27mm;L:309mm | 35427 | 309 |
| PRE-35430 | 30 | Wrench:combination spanner;double-sided;30mm;L:338mm | 35430 | 338 |
| PRE-35432 | 32 | Wrench:combination spanner;double-sided;32mm;L:348mm | 35432 | 348 |