KEYSIGHT TECHNOLOGY programmable power supplies, E36300 series

KEYSIGHT TECHNOLOGY programmable power supplies, E36300 series, E36311A, E36312A, E36313A |EN|
InformationProducts are intended for professional and industrial use only, and are not suitable for consumer or household use.
Type of laboratory power supplyprogrammable
Symbol: (E3631xA)
Manufacturer
Kind of power supplymulti-channel
DisplayLCD 4,3"
Number of channels3
Symbol: (EDU36311A)
Manufacturer
Kind of power supplymulti-channel
DisplayLCD 7"
Number of channels3
Symbol: (E36441A)
Manufacturer
Kind of power supplymulti-channel
DisplayLCD 7"
Number of channels4
Voltage (regulated) ripple and noise:
Symbol E36311A E36312A E36313A EDU36311A E36441A
Output voltage [V DC]
- 0...6       x  
- 0...32         x
- 6 x x x    
Output current [A] 5 5 10 0...5 0...10
Output voltage 2 [V DC] 25 25 25 0...30 0...32
Output current 2 [A] 1 1 2 0...1 0...10
Output voltage 3 [V DC]
- -25 x        
- 0...30       x  
- 0...32         x
- 25   x x    
Output current 3 [A] 1 1 2 0...1 0...10
Interface
- LAN   x x x x
- USB x x x x x
Symbol: (E3631xA)
Dimensions133x213x364mm
Usup100...240V AC
Manufacturer seriesE36300
Symbol: (EDU36311A)
Usup230V AC
Symbol: (E36441A)
Dimensions165x314x281mm
Usup100...240V AC
Protection:
  • over current OCP
  • anti-overvoltage OVP
  • overheating OTP
Features:
Symbol Voltage stabilisation Current stabilisation Output voltage 4 Output current 4
[V DC] [A]
E36311A ≤0.01%+ 2mV ≤0.01%+ 250µA - -
E36312A ≤0.01%+ 2mV ≤0.01%+ 250µA - -
E36313A ≤0.01%+ 4mV ≤0.01%+ 500µA - -
E36441A ≤0.01%+ 0.04mV ≤0.01%+ 0.2mA 0...32 0...10