KEYSIGHT U1270 series handheld digital multimeters

KEYSIGHT U1270 series handheld digital multimeters, U1271A, U1272A, U1273A, U1273AX |EN|
Manufacturer
Type of meterdigital multimeter
Features:
  • autoranging
  • filter that prevents displaying interference signals
  • HOLD function
  • MIN/MAX function
  • PEAK HOLD function
  • REL function
  • overload protection
  • low battery indicator
Symbol U1271A U1272A
Operating temperature [°C]
- -20...55 x x
Display
- LCD x x
True RMS measurement
- True RMS AC x  
- True RMS AC+DC   x
Continuity test
- acoustic indication x x
Weight with battery [g] 518 520
Temperature measuring range-200...1372°C
Dimensions (W x H x D)92x207x59mm
Power supplybattery LR03 AAA 1,5V x4
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Frequency measuring accuracy±(0.02%+5 digit)
Capacitance measuring accuracy±(1%+ 5 digit)
DC voltage measuring accuracy±(0.05% + 5 digit)
Temperature measurement accuracy±(1% + 1°C)
Equipment:
  • test leads
  • drop-like K-type probe
Battery/ rechargeable battery:
  • battery LR03 AAA 1,5V x4
AC current measuring accuracy:
DC current measuring accuracy:
Resistance measuring accuracy:
AC voltage measuring accuracy: