KEYSIGHT

KEYSIGHT, E3620A, E36234A, E3630A |EN|
Manufacturer
Usup230V AC
Connectors for the countryEurope
Type of laboratory power supplystandard
Features:
  • insulated outputs (E3620A, E36234A)
  • simultaneous voltage and current readout
  • constant voltage or constant current operation
Symbol E3620A E36234A E3630A
Display
- LED x x x
Channels
- 2 x x  
- 3     x
Output voltage [V DC]
- 6     x
- 25 x    
- 60   x  
Output current [A] 1 10 2.5
Output voltage 2 [V DC] 25 60 20
Output current 2 [A] 1 10 500m
Output voltage 3 [V DC]
- -20     x
Output current 3 [mA] - - 500
Voltage resolution [mV] 10 1 10
Current resolution [mA] 1 1 10
Dimensions [mm] 212.3x318.4x88.1 136.2x216.5x388.4 212.3x392.4x88.1

Symbol Voltage stabilisation
E3620A ≤0.01%+ 2mV
E36234A ≤0.01%+ 4mV
E3630A ≤0.01%+ 2mV