KEYSIGHT

KEYSIGHT, 33611A, 33612A, 33621A, 33622A |EN|
Manufacturer
DisplayLCD TFT 4,3"
Number of channels:
Waveform frequency range:
Resolution480x272
ModulationAM, BPSK, FM, FSK, PM, PWM
Vertical resolution14bit
Output parametersimpedance: 50Ω
InterfaceLAN;
USB
Connectors for the countryEurope
Waveformsarbitrary, impulse, rectangular, sinus, triangle
Usup100...240V AC
Type of laboratory generatorarbitrary, function
Sampling:
Dimensions:
  • 261x104x303mm
Maximum waveform frequency:
Symbol Product description
33611A Laboratory generator:arbitrary, function;80MHz;LCD TFT 4,3"
33612A Laboratory generator:arbitrary, function;80MHz;LCD TFT 4,3"
33621A Laboratory generator:arbitrary, function;120MHz;LCD TFT 4,3"
33622A Laboratory generator:arbitrary, function;120MHz;LCD TFT 4,3"