KEYSIGHT
Manufacturer
KEYSIGHT
Features:
additional output terminals on the rear panel
(
E3633A
)
simultaneous voltage and current readout
settings memory
Interface:
GPIB
RS232
Symbol
Channels
E3632A
1
E3633A
1
Symbol
E3632A
E3633A
Voltage resolution [mV]
1
3
Current resolution [mA]
0.5
0.5
Current stabilisation
≤0.01%+ 250µA
Voltage stabilisation
≤0.01%+ 2mV
U
sup
230V AC
Connectors for the country
Europe
Type of laboratory power supply
programmable
Symbol
Display
Dimensions
Kind of power supply
Output voltage
Output current
Maximum power
[mm]
[V DC]
[A]
[W]
E3632A
LCD
213x133x348
single-channel
30
7
120
E3633A
LCD
213x133x348
single-channel
20
20
200