| Manufacturer | KEYSTONE |
| Type of LED accessories | spacer sleeve |
| Application | LED |
| Out. diam. | 6.5mm |
| Kind of bulb | T1, T1 1/4 |
| LED diameter | 5mm |
| Body material | PVC |
| Flammability rating | UL94V-0 |
| Colour | black |
| Symbol | Spacer length |
|---|---|
| [mm] | |
| KEYS8900 | 3 |
| KEYS8901 | 3.6 |
| KEYS8902 | 4.1 |
| KEYS8903 | 4.6 |
| KEYS8904 | 5.1 |
| KEYS8905 | 5.6 |
| KEYS8906 | 6.1 |
| KEYS8907 | 6.4 |
| KEYS8908 | 6.6 |
| KEYS8909 | 7.1 |
| KEYS8910 | 7.6 |
| KEYS8911 | 8.1 |
| KEYS8912 | 8.6 |
| KEYS8913 | 8.9 |
| KEYS8914 | 9.1 |
| KEYS8915 | 9.7 |
| KEYS8916 | 10.2 |
| KEYS8917 | 10.7 |
| KEYS8919 | 11.4 |
| KEYS8920 | 11.7 |
| KEYS8921 | 12.2 |
| KEYS8922 | 12.7 |
| KEYS8923 | 14 |
| KEYS8924 | 15.2 |
| KEYS8925 | 16.5 |
| KEYS8926 | 17.8 |
| KEYS8927 | 19.1 |
| KEYS8928 | 20.3 |
| KEYS8930 | 22.9 |
| KEYS8931 | 23.5 |