| Manufacturer | KGP ELECTRONICS |
| Features | white PCB |
| Operating voltage | 24V DC |
| Operating temperature | -20...60°C |
| Symbol | Manufacturer's part number | Type of optoelectronic module | IP rating | LEDs' features | Colour | Colour temp. | Luminosity | LED per meter amount | Maximum power per meter | Width | Viewing angle | Cutting length | CRImin | Ver. |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [K] | [lm/m] | [W/m] | [mm] | [°] | [mm] | |||||||||
| FS048242300R520 | FS048242300R520 | LED tape | IP20 | without cover | white warm | 2300 | 430 | 120 | 4.8 | 8 | 120 | 50 | 90 | - |
| FS048242300R565 | FS048242300R565 | LED tape | IP65 | in gel | white warm | 2300 | 370 | 60 | 4.8 | 8.5 | 120 | 100 | 85 | - |
| FS048242700R520 | FS048242700R520 | LED tape | IP20 | without cover | white warm | 2700 | 445 | 120 | 4.8 | 8 | 120 | 50 | 90 | - |
| FS048242700R565 | FS048242700R565 | LED tape | IP65 | in gel | white warm | 2700 | 395 | 60 | 4.8 | 8.5 | 120 | 100 | 85 | - |
| FS048243000R520 | FS048243000R520 | LED tape | IP20 | without cover | white warm | 3000 | 455 | 120 | 4.8 | 8 | 120 | 50 | 90 | - |
| FS048243000R565 | FS048243000R565 | LED tape | IP65 | in gel | white warm | 3000 | 420 | 60 | 4.8 | 8.5 | 120 | 100 | 85 | - |
| FS048244000R520 | FS048244000R520 | LED tape | IP20 | without cover | white neutral | 4000 | 470 | 120 | 4.8 | 8 | 120 | 50 | 90 | - |
| FS048244000R565 | FS048244000R565 | LED tape | IP65 | in gel | white neutral | 4000 | 430 | 60 | 4.8 | 8.5 | 120 | 100 | 85 | - |
| FS048246500R520 | FS048246500R520 | LED tape | IP20 | without cover | white cold | 6500 | 485 | 120 | 4.8 | 8 | 120 | 50 | 90 | - |
| FS048246500R565 | FS048246500R565 | LED tape | IP65 | in gel | white cold | 6500 | 450 | 60 | 4.8 | 8.5 | 120 | 100 | 85 | - |
| FS096242100R544 | FS096242100R544 | LED tape | IP44 | in jacket | white warm | 2110 | 860 | 140 | 9.6 | 10 | 120 | 50 | 90 | - |
| FS096242300R520 | FS096242300R520 | LED tape | IP20 | without cover | white warm | 2300 | 865 | 120 | 9.6 | 8 | 120 | 50 | 90 | - |
| FS096242300R565 | FS096242300R565 | LED tape | IP65 | in gel | white warm | 2300 | 770 | 120 | 9.6 | 8.5 | 120 | 50 | 85 | - |
| FS096242550R544 | FS096242550R544 | LED tape | IP44 | in jacket | white warm | 2550 | 920 | 140 | 9.6 | 10 | 120 | 50 | 90 | - |
| FS096242700R520 | FS096242700R520 | LED tape | IP20 | without cover | white warm | 2700 | 890 | 120 | 9.6 | 8 | 120 | 50 | 90 | - |
| FS096242700R565 | FS096242700R565 | LED tape | IP65 | in gel | white warm | 2700 | 790 | 120 | 9.6 | 8.5 | 120 | 50 | 85 | - |
| FS096243000R520 | FS096243000R520 | LED tape | IP20 | without cover | white warm | 3000 | 915 | 120 | 9.6 | 8 | 120 | 50 | 90 | - |
| FS096243000R565 | FS096243000R565 | LED tape | IP65 | in gel | white warm | 3000 | 810 | 120 | 9.6 | 8.5 | 120 | 50 | 85 | - |
| FS096243050R544 | FS096243050R544 | LED tape | IP44 | in jacket | white warm | 3050 | 950 | 140 | 9.6 | 10 | 120 | 50 | 90 | - |
| FS096243550R544 | FS096243550R544 | LED tape | IP44 | in jacket | white warm | 3550 | 980 | 140 | 9.6 | 10 | 120 | 50 | 90 | - |
| FS096244000R520 | FS096244000R520 | LED tape | IP20 | without cover | white neutral | 4000 | 940 | 120 | 9.6 | 8 | 120 | 50 | 90 | - |
| FS096244000R565 | FS096244000R565 | LED tape | IP65 | in gel | white neutral | 4000 | 860 | 120 | 9.6 | 8.5 | 120 | 50 | 85 | - |
| FS096244050R544 | FS096244050R544 | LED tape | IP44 | in jacket | white neutral | 4050 | 1000 | 140 | 9.6 | 10 | 120 | 50 | 90 | - |
| FS096246500R520 | FS096246500R520 | LED tape | IP20 | without cover | white cold | 6500 | 960 | 120 | 9.6 | 8 | 120 | 50 | 90 | - |
| FS096246500R565 | FS096246500R565 | LED tape | IP65 | in gel | white cold | 6500 | 900 | 120 | 9.6 | 8.5 | 120 | 50 | 85 | - |
| FS1002427520COB384 | FS100242700R520COB384 | COB LED tape | IP20 | without cover | white warm | 2700 | 800 | 384 | 10 | 5 | 180 | 41.67 | 90 | - |
| FS1002430520COB384 | FS100243000R520COB384 | COB LED tape | IP20 | without cover | white warm | 3000 | 850 | 384 | 10 | 5 | 180 | 41.67 | 90 | - |
| FS1002440520COB384 | FS100244000R520COB384 | COB LED tape | IP20 | without cover | white neutral | 4000 | 900 | 384 | 10 | 5 | 180 | 41.67 | 90 | - |
| FS1002460520COB384 | FS100246000R520COB384 | COB LED tape | IP20 | without cover | white cold | 6000 | 950 | 384 | 10 | 5 | 180 | 41.67 | 90 | - |
| FS115242700R1520 | FS115242700R1520 | LED tape | IP20 | without cover | white warm | 2700 | 1100 | 144 | 11.5 | 10 | 120 | 41.66 | 85 | - |
| FS115243000R1520 | FS115243000R1520 | LED tape | IP20 | without cover | white warm | 3000 | 1140 | 144 | 11.5 | 10 | 120 | 41.66 | 85 | - |
| FS115244000R1520 | FS115244000R1520 | LED tape | IP20 | without cover | white neutral | 4000 | 1152 | 144 | 11.5 | 10 | 120 | 41.66 | 85 | - |
| FS115246500R1520 | FS115246500R1520 | LED tape | IP20 | without cover | white cold | 6500 | 1200 | 144 | 11.5 | 10 | 120 | 41.66 | 85 | - |
| FS1402427520COB504 | FS140242700R520COB504 | COB LED tape | IP20 | without cover | white warm | 2700 | 1110 | 504 | 14 | 10 | 180 | 41.67 | 90 | - |
| FS1402430520COB504 | FS140243000R520COB504 | COB LED tape | IP20 | without cover | white warm | 3000 | 1160 | 504 | 14 | 10 | 180 | 41.67 | 90 | - |
| FS1402440520COB504 | FS140244000R520COB504 | COB LED tape | IP20 | without cover | white neutral | 4000 | 1210 | 504 | 14 | 10 | 180 | 41.67 | 90 | - |
| FS1402460520COB504 | FS140246000R520COB504 | COB LED tape | IP20 | without cover | white cold | 6000 | 1260 | 504 | 14 | 10 | 180 | 41.67 | 90 | - |
| FS144242100R544 | FS144242100R544 | LED tape | IP44 | in jacket | white warm | 2100 | 1080 | 60 | 14.4 | 10 | 120 | 100 | 90 | - |
| FS144242300R520 | FS144242300R520 | LED tape | IP20 | without cover | white warm | 2300 | 1295 | 180 | 14.4 | 8 | 120 | 33.3 | 90 | - |
| FS144242300R565 | FS144242300R565 | LED tape | IP65 | in gel | white warm | 2300 | 845 | 180 | 14.4 | 10.5 | 120 | 33.3 | 85 | - |
| FS144242550R544 | FS144242550R544 | LED tape | IP44 | in jacket | white warm | 2550 | 1150 | 60 | 14.4 | 10 | 120 | 100 | 90 | - |
| FS144242700R520 | FS144242700R520 | LED tape | IP20 | without cover | white warm | 2700 | 1330 | 180 | 14.4 | 8 | 120 | 33.3 | 90 | - |
| FS144242700R565 | FS144242700R565 | LED tape | IP65 | in gel | white warm | 2700 | 875 | 180 | 14.4 | 10.5 | 120 | 33.3 | 85 | - |
| FS144243000R520 | FS144243000R520 | LED tape | IP20 | without cover | white warm | 3000 | 1365 | 180 | 14.4 | 8 | 120 | 33.3 | 90 | - |
| FS144243000R565 | FS144243000R565 | LED tape | IP65 | in gel | white warm | 3000 | 900 | 180 | 14.4 | 10.5 | 120 | 33.3 | 85 | - |
| FS144243050R544 | FS144243050R544 | LED tape | IP44 | in jacket | white warm | 3050 | 1250 | 60 | 14.4 | 10 | 120 | 100 | 90 | - |
| FS144243550R544 | FS144243550R544 | LED tape | IP44 | in jacket | white warm | 3550 | 1350 | 60 | 14.4 | 10 | 120 | 100 | 90 | - |
| FS144244000R520 | FS144244000R520 | LED tape | IP20 | without cover | white neutral | 4000 | 1400 | 180 | 14.4 | 8 | 120 | 33.3 | 90 | - |
| FS144244000R565 | FS144244000R565 | LED tape | IP65 | in gel | white neutral | 4000 | 990 | 180 | 14.4 | 10.5 | 120 | 33.3 | 85 | - |
| FS144244050R544 | FS144244050R544 | LED tape | IP44 | in jacket | white neutral | 4050 | 1400 | 60 | 14.4 | 10 | 120 | 100 | 90 | - |
| FS144246500R520 | FS144246500R520 | LED tape | IP20 | without cover | white cold | 6500 | 1450 | 180 | 14.4 | 8 | 120 | 33.3 | 90 | - |
| FS144246500R565 | FS144246500R565 | LED tape | IP65 | in gel | white cold | 6500 | 1125 | 180 | 14.4 | 10.5 | 120 | 33.3 | 85 | - |
| FS14424RGBR520 | FS14424RGBR520 | LED tape | IP20 | without cover | RGB | - | 670 | 60 | 14.4 | 10 | 120 | 100 | - | - |
| FS14424RGBR565 | FS14424RGBR565 | LED tape | IP65 | in gel | RGB | - | 670 | 60 | 14.4 | 10.5 | 120 | 100 | - | - |
| FS18024RGB520COB63 | FS18024RGBR520COB630 | COB LED tape | IP20 | without cover | RGB | - | 703 | 630 | 18 | 10 | 180 | 33.33 | - | - |
| FS192242300R520 | FS192242300R520 | LED tape | IP20 | without cover | white warm | 2300 | 1725 | 240 | 19.2 | 8 | 120 | 25 | 90 | - |
| FS192242300R565 | FS192242300R565 | LED tape | IP65 | in gel | white warm | 2300 | 1130 | 240 | 19.2 | 10.5 | 120 | 25 | 85 | - |
| FS192242700R520 | FS192242700R520 | LED tape | IP20 | without cover | white warm | 2700 | 1770 | 240 | 19.2 | 8 | 120 | 25 | 90 | - |
| FS192242700R565 | FS192242700R565 | LED tape | IP65 | in gel | white warm | 2700 | 1165 | 240 | 19.2 | 10.5 | 120 | 25 | 85 | - |
| FS192242760R520 | FS192242760R520 | LED tape | IP20 | without cover | white | 2700, 6000 | 900...1000 | 240 | 19.2 | 12 | 120 | 50 | 85 | Tunable White |
| FS192243000R520 | FS192243000R520 | LED tape | IP20 | without cover | white warm | 3000 | 1815 | 240 | 19.2 | 8 | 120 | 25 | 90 | - |
| FS192243000R565 | FS192243000R565 | LED tape | IP65 | in gel | white warm | 3000 | 1200 | 240 | 19.2 | 10.5 | 120 | 25 | 85 | - |
| FS192244000R520 | FS192244000R520 | LED tape | IP20 | without cover | white neutral | 4000 | 1860 | 240 | 19.2 | 8 | 120 | 25 | 90 | - |
| FS192244000R565 | FS192244000R565 | LED tape | IP65 | in gel | white neutral | 4000 | 1320 | 240 | 19.2 | 10.5 | 120 | 25 | 85 | - |
| FS192246500R520 | FS192246500R520 | LED tape | IP20 | without cover | white cold | 6500 | 1950 | 240 | 19.2 | 8 | 120 | 25 | 90 | - |
| FS192246500R565 | FS192246500R565 | LED tape | IP65 | in gel | white cold | 6500 | 1500 | 240 | 19.2 | 10.5 | 120 | 25 | 85 | - |
| FS240242300R520 | FS240242300R520 | LED tape | IP20 | without cover | white warm | 2300 | 2155 | 300 | 24 | 8 | 120 | 20 | 90 | - |
| FS240242700R520 | FS240242700R520 | LED tape | IP20 | without cover | white warm | 2700 | 2210 | 300 | 24 | 8 | 120 | 20 | 90 | - |
| FS240243000R520 | FS240243000R520 | LED tape | IP20 | without cover | white warm | 3000 | 2265 | 300 | 24 | 8 | 120 | 20 | 90 | - |
| FS240244000R520 | FS240244000R520 | LED tape | IP20 | without cover | white neutral | 4000 | 2320 | 300 | 24 | 8 | 120 | 20 | 90 | - |
| FS240246500R520 | FS240246500R520 | LED tape | IP20 | without cover | white cold | 6500 | 2410 | 300 | 24 | 8 | 120 | 20 | 90 | - |
| FS24024RGBWWR520 | FS24024RGBWWR520 | LED tape | IP20 | without cover | RGBW | 2700, 6000 | 1540 | 60 | 24 | 12 | 120 | 100 | - | - |
| FS24024RGBWWR565 | FS24024RGBWWR565 | LED tape | IP65 | in gel | RGBW | 2700, 6000 | 1540 | 60 | 24 | 12.5 | 120 | 100 | - | - |
| FS288242300R520 | FS288242300R520 | LED tape | IP20 | without cover | white warm | 2300 | 2580 | 120 | 28 | 10 | 120 | 8.33 | 85 | single cut |
| FS288242700R520 | FS288242700R520 | LED tape | IP20 | without cover | white warm | 2700 | 2640 | 120 | 28 | 10 | 120 | 8.33 | 85 | single cut |
| FS288243000R520 | FS288243000R520 | LED tape | IP20 | without cover | white warm | 3000 | 2700 | 120 | 28 | 10 | 120 | 8.33 | 85 | single cut |
| FS288244000R520 | FS288244000R520 | LED tape | IP20 | without cover | white neutral | 4000 | 2820 | 120 | 28 | 10 | 120 | 8.33 | 85 | single cut |
| FS288246500R520 | FS288246500R520 | LED tape | IP20 | without cover | white cold | 6500 | 2880 | 120 | 28 | 10 | 120 | 8.33 | 85 | single cut |
| FS30024RGBWR520 | FS30024RGBWR520 | LED tape | IP20 | without cover | RGBW | 3000 | 1575 | 96 | 30 | 12 | 120 | 62.5 | - | - |
| FS30024RGBWR565 | FS30024RGBWR565 | LED tape | IP65 | in gel | RGBW | 3000 | 1575 | 96 | 30 | 12.5 | 120 | 62.5 | - | - |
| FS320242300R520 | FS320242300R520 | LED tape | IP20 | without cover | white warm | 2300 | 3020 | 420 | 24 | 8 | 120 | 14.28 | 90 | - |
| FS320242700R520 | FS320242700R520 | LED tape | IP20 | without cover | white warm | 2700 | 3100 | 420 | 24 | 8 | 120 | 14.28 | 90 | - |
| FS320243000R520 | FS320243000R520 | LED tape | IP20 | without cover | white warm | 3000 | 3180 | 420 | 24 | 8 | 120 | 14.28 | 90 | - |
| FS320244000R520 | FS320244000R520 | LED tape | IP20 | without cover | white neutral | 4000 | 3260 | 420 | 24 | 8 | 120 | 14.28 | 90 | - |
| FS320246500R520 | FS320246500R520 | LED tape | IP20 | without cover | white cold | 6500 | 3390 | 420 | 24 | 8 | 120 | 14.28 | 90 | - |