| Manufacturer | HARTING |
| Kind of module | unmanaged |
| Manufacturer series | Ha-VIS eCon 2000 Fast Ethernet |
| Enclosure material | anodised aluminium |
| Mounting | for DIN rail mounting |
| Supply voltage | 9...60V DC |
| IP rating | IP30 |
| Data transfer rate | 10Mbps, 100Mbps |
| Type of automation module | switch Ethernet |
| Symbol | Number of ports | Connection | Features | Width | Ht. | Dp. | Current consumption |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mA] | ||||
| 24020030010 | 3 | RJ45 socket x3 | - | 46.5 | 113.5 | 27.3 | 30 |
| 24020040010 | 4 | RJ45 socket x4 | - | 46.5 | 113.5 | 27.3 | 35 |
| 24020050010 | 5 | RJ45 socket x5 | - | 46.5 | 113.5 | 27.3 | 40 |
| 24020080010 | 8 | RJ45 socket x8 | - | 60 | 113.5 | 27.3 | 60 |
| 24020030000 | 3 | RJ45 socket x3 | - | 46.5 | 113.5 | 27.3 | 30 |
| 24020040000 | 4 | RJ45 socket x4 | - | 46.5 | 113.5 | 27.3 | 35 |
| 24020050000 | 5 | RJ45 socket x5 | - | 46.5 | 113.5 | 27.3 | 40 |
| 24020061100 | 6 | RJ45 socket x6, SC | 1x MM (2 km) | 120 | 113.5 | 27.3 | 120 |
| 24020061200 | 6 | RJ45 socket x6, SC | 1x SM (15 km) | 120 | 113.5 | 27.3 | 120 |
| 24020062100 | 6 | RJ45 socket x6, SC | 2x MM (2 km) | 120 | 113.5 | 27.3 | 150 |
| 24020062200 | 6 | RJ45 socket x6, SC | 2x SM (15 km) | 120 | 113.5 | 27.3 | 150 |
| 24020080000 | 8 | RJ45 socket x8 | - | 60 | 113.5 | 27.3 | 60 |