| Manufacturer | HARTING |
| Kind of module | unmanaged |
| Manufacturer series | Ha-VIS eCon 3000 Fast Ethernet PoE |
| Enclosure material | anodised aluminium |
| Mounting | for DIN rail mounting |
| Supply voltage | 9...60V DC |
| IP rating | IP30 |
| Data transfer rate | 10Mbps, 100Mbps |
| Type of automation module | switch PoE Ethernet |
| Symbol | Number of ports | Connection | Features | Width | Ht. | Dp. | Current consumption | Operating temp. |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mA] | [°C] | ||||
| 24030060030 | 6 | RJ45 | - | 25 | 142 | 107.5 | 80 | 0...55 |
| 24030080030 | 8 | RJ45 | - | 25 | 142 | 107.5 | 90 | 0...55 |
| 24030041120 | 4 | RJ45, SC | 1x MM (2 km) | 25 | 142 | 107.5 | 110 | -40...70 |
| 24030041220 | 4 | RJ45, SC | 1x SM (15 km) | 25 | 142 | 107.5 | 110 | -40...70 |
| 24030042120 | 4 | RJ45, SC | 2x MM (2 km) | 25 | 142 | 107.5 | 130 | -40...70 |
| 24030042220 | 4 | RJ45, SC | 2x SM (15 km) | 25 | 142 | 107.5 | 130 | -40...70 |
| 24030060020 | 6 | RJ45 | - | 25 | 142 | 107.5 | 80 | -40...70 |
| 24030061120 | 6 | RJ45, SC | 1x MM (2 km) | 25 | 142 | 107.5 | 120 | -40...70 |
| 24030080020 | 8 | RJ45 | - | 25 | 142 | 107.5 | 90 | -40...70 |