| Features | stepless torque adjustment |
| Kind of package | metal case |
| Number of bits | 10pcs. |
| Driving torque accuracy | ±6% |
| Kind of screwdriver | torque |
| Type of screwdriver | torque - set |
| Symbol | Kit | Torque | Kind of bit | Bit size |
|---|---|---|---|---|
| [Nm] | ||||
| WIHA.2852S10 | screwdriver bits; tool for torque adjustement; screwdriver handle with a scale for controlling a set torque value; screwdriver fixture with 1/4" socket; screwdrivers | 0.8...5 | hex key, Phillips, Pozidriv®, Torx® | PH1, PZ1, PH2, PZ2, TX10, TX15, TX20, TX25, HEX 3mm, HEX 4mm |
| WIHA.43898 | screwdriver bits; tool for torque adjustement; screwdriver handle with a scale for controlling a set torque value; screwdriver fixture with 1/4" socket | 0.4...1 | hex key, Phillips, Pozidriv®, Torx® | PH0, PZ0, PH1, PZ1, SL 4.5, TX07, TX08, TX09, TX10 |