Kit; GT-5000; GOLDTOOL


Set of 119 professional tools in aluminium case with coded lock, divided into 5 tool groups and case with socket bits set.
Kit; GT-5000; GOLDTOOL, GT-5000 |EN|
Manufacturer
Kitkeys
Quantity in set/package119pcs.
Kit:
  • 1/4" square to 3/8" square socket adapter
  • aluminium case with coded lock for tools storage and transportation
  • Allen keys
  • adjustable spanners, length 150mm and 200mm
  • two-side folding keys with slot and Phillips bits
  • combination spanners
  • 230mm miniature level with vertical, horizontal and skew (45°) bubble indicators
  • builder's hammer with ergonomic handle and a catch for extracting nails
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • 6-angles sockets 3/8"
  • Spline-type sockets
  • plastic case for hex sockets
  • 3/8" 70mm long extension shaft
  • side cutters, length 115mm
  • bent pliers, length 120 mm
  • half-round cutting and gripping tongs, length 120mm
  • half round elongated pliers-cutters, length 160mm
  • Cobra-type pipe and rod tongs, length 250 mm
  • combination pliers for bending, gripping, cutting; length 160 mm
  • universal pliers with adjustable grip capacity, length 155 mm
  • Morse-type universal pliers (large)
  • Morse-type universal pliers (small)
  • 3m long measuring tape
  • 1/2" handle with ratchet
  • 3/8" fixture with ratchet
  • screwdriver handle
  • multifunctin tool for processing conductors (cutting, stripping, crimping)
  • screwdrivers
Two-sided broken wrench with slot and Phillips tips (blade size | tip type | wrench length):
  • 5x1,0mm | PH1 | 110mm
  • 6x1,0mm | PH2 | 120mm
Tool materialchrome - vanadium steel
Socket sizeHEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 20mm, HEX 21mm
Symbol Product description
GT-5000 Tools set:keys;6-angles,socket spanner;119pcs.