Knob; ELESA+GANTER

Manufacturer
Mounting elementknob
Body colourblack
Body materialpolyamide
Symbol Manufacturer series Ver. Plunger material External thread Internal thread Diameter Thread len. Height Boss material
[mm] [mm] [mm]
VC.692/25B-M5 VC.692 blind, screwed fole brass - M5 25 10 20 brass
VC.692/25P-M4X10 VC.692 with stud bolt zinc plated steel M4 - 25 10 20 -
VC.692/25P-M5X16 VC.692 with stud bolt zinc plated steel M5 - 25 16 20 -
VC.692/25P-M6X10 VC.692 with stud bolt zinc plated steel M6 - 25 10 20 -
VC.692/25P-M6X30 VC.692 with stud bolt zinc plated steel M6 - 25 30 20 -
VC.692/25SPM5X10 VC.692 with stud bolt stainless steel M5 - 25 10 20 -
VC.692/25-SST-M5 VC.692 blind, screwed fole stainless steel - M5 25 10 20 stainless steel
VC.692/32SPM6X20P VC.692-SST-p-P with washer, with stud bolt stainless steel M6 - 32 20 22.5 -
VC.692/32SPM6X30P VC.692-SST-p-P with washer, with stud bolt stainless steel M6 - 32 30 22.5 -
VC.692/32SPM8X16 VC.692 with stud bolt stainless steel M8 - 32 16 22.5 -
VC.692/32SPM8X20 VC.692 with stud bolt stainless steel M8 - 32 20 22.5 -
VC.692/40P-M6X40 VC.692 with stud bolt zinc plated steel M6 - 40 40 26 -
VC.692/40SPM6X40 VC.692 with stud bolt stainless steel M6 - 40 40 26 -
VC.692/40SPM8X16 VC.692 with stud bolt stainless steel M8 - 40 16 26 -
VC.692/40SPM8X20P VC.692-SST-p-P with washer, with stud bolt stainless steel M8 - 40 20 26 -
VC.692/40SPM8X30P VC.692-SST-p-P with washer, with stud bolt stainless steel M8 - 40 30 26 -
VC.692/40SPM8X40P VC.692-SST-p-P with washer, with stud bolt stainless steel M8 - 40 40 26 -
VC.692/50SPM10X20P VC.692-SST-p-P with washer, with stud bolt stainless steel M10 - 50 20 31 -
VC.692/50SPM10X30P VC.692-SST-p-P with washer, with stud bolt stainless steel M10 - 50 30 31 -
VC.692/50SPM10X40P VC.692-SST-p-P with washer, with stud bolt stainless steel M10 - 50 40 31 -
VC.692-166172 VC.692 with stud bolt stainless steel M6 - 25 16 20 -
VC.692-166282 VC.692-SST-p-P with washer, with stud bolt stainless steel M6 - 32 16 22.5 -