| Type of potentiometer | slide |
| Track mat. | carbon |
| Tolerance | ±20% |
| Characteristics | linear |
| Body material | metal |
| Mounting | THT |
| Features | mono |
| Symbol | Shaft dimensions | Dimensions | Resist. | Track length | Power | Body dim. | Operating voltage |
|---|---|---|---|---|---|---|---|
| [mm] | [kΩ] | [mm] | [mW] | [mm] | [V] | ||
| CDE91N-60-B100K | 4 x 1.2 x 15 | Fig. 1. | 100 | 60 | 250 | 88x16x8 | 200 |
| CDE23N-60-B10K | 4 x 1.2 x 15 | Fig. 2. | 10 | 60 | 500 | 88x12.5x11 | 500 |
| CDE23N-60-B50K | 4 x 1.2 x 15 | Fig. 2. | 50 | 60 | 500 | 88x12.5x11 | 500 |
| CDE91N-100-B10K | 4 x 1.2 x 15 | Fig. 3. | 10 | 100 | 300 | 128x16x8 | 200 |