| Accessories for potentiometer | knob |
| Kind of knob | with pointer |
| Shaft diameter | 6mm |
| Inside hole diameter | 6.1mm |
| Mounting | clamp mechanism with screw |
| Dimensions | Fig. 1. |
| Colour | grey |
| Cap colour | red |
| Material | ABS |
| Features | screw hidden under cap |
| Symbol | Knob dimensions |
|---|---|
| [mm] | |
| RN-110C-R6.1 | Ø36.5x20.5 |
| RN-110D-R6.1 | Ø28.5x19.5 |
| RN-110E-R6.1 | Ø21.3x18.8 |
| RN-110F-R6.1 | Ø15.3x18 |