| Accessories for potentiometer | knob |
| Kind of knob | with flange |
| Shaft diameter | 6.35mm |
| Inside hole diameter | 6.4mm |
| Mounting | screw fastening |
| Dimensions | Fig. 1. |
| Material | plastic |
| Features | aluminium flange and cap; brass fixation bushing inside |
| Symbol | Knob dim. | Flange dia. | Features |
|---|---|---|---|
| [mm] | [mm] | ||
| RN-117A | Ø15.2x14.2 | 23.6 | flange with 1-10 calibration |
| RN-117B | Ø15.2x14.2 | 23.6 | flange with pointer arrow |
| RN-113A | Ø15x18.1 | 29.2 | flange with 0-9 calibration |
| RN-113B | Ø15x18.1 | 29.2 | flange with pointer line |
| RN-114A | Ø23.8x14.8 | 36.8 | flange with 0-10 calibration |
| RN-114B | Ø23.8x14.8 | 36.8 | flange with pointer arrow |
| RN-112A | Ø22.7x23.7 | 36.8 | flange with 0.1-10 calibration |
| RN-112B | Ø22.7x23 | 36.8 | flange with pointer arrow |