| Manufacturer | C&K |
| DC contacts rating @R* | 0.4A / 20V DC |
| Operating temperature | -20...85°C |
| Max. contact resistance: | 100mΩ |
| AC contacts rating @R* | 0.4A / 20V AC |
| Switching torque | 1Ncm |
| Mechanical durability | 30000 cycles |
| Electrical life | 20000 cycles |
| Min. insulation resistance | 1000MΩ |
| Body dimensions | 10x10x6mm |
| Manufacturer series | CRD |
| Symbol | Mounting | Leads | Positions | Quantity in set/package | Package | Type of rotary coded switch |
|---|---|---|---|---|---|---|
| [pcs.] | ||||||
| CRD10RM0SBR | SMT | for PCB | 10 | - | reel | DEC/BCD |
| CRD16RM0CB | THT | for soldering | 16 | 45 | tube | HEX/BCD |