Contact; crimped; HARTING

Manufacturer
Current rating40A
Rated voltage1kV
Operating temperature-40...125°C
Connectorcontact
Mechanical durability10000 cycles
Contact materialcopper alloy
Type of connectorcircular
Electrical mountingcrimped
Contact platinggold-plated
Application - series/manufacturerHan C® HMC
Symbol Kind Wire cross-section Wire size
[mm2]
09322006114 male 1.5 16AWG
09322006115 male 2.5 14AWG
09322006117 male 10 8AWG
09322006118 male 6 10AWG
09322006119 male 4 12AWG
09322006224 female 1.5 16AWG
09322006225 female 2.5 14AWG
09322006227 female 10 8AWG
09322006228 female 6 10AWG
09322006229 female 4 12AWG