| Manufacturer | LAPP |
| Mechanical mounting | for cable |
| Case | size H-B 24 |
| Application - series/manufacturer | EPIC H-B |
| Enclosure material | aluminium alloy |
| Insert mounting | 104x27mm |
| Type of enclosure for connectors | HDC |
| Symbol | Gland holes | Locking system | Spatial orientation | Type | Gland |
|---|---|---|---|---|---|
| 19121900 | 1 | for latch | straight | - | M25 |
| 19111900 | 1 | for latch | straight | - | M32 |
| 79144400 | 1 | for latch | straight | high | M25 |
| 79144600 | 1 | for latch | straight | high | M32 |
| 79144800 | 1 | for latch | straight | high | M40 |
| 19113900 | 1 | for latch | angled | - | M25 |
| 19123900 | 1 | for latch | angled | with flange | M32 |
| 70154400 | 1 | for latch | angled | high; with flange | PG21 |
| 70154600 | 1 | for latch | angled | high; with flange | PG29 |
| 79154400 | 1 | for latch | angled | high | M25 |
| 79154600 | 1 | for latch | angled | high | M32 |
| 79154800 | 1 | for latch | angled | high | M40 |
| 10111000 | 1 | for double latch | straight | with flange | PG29 |
| 19121000 | 1 | for double latch | straight | - | M25 |
| 19111000 | 1 | for double latch | straight | - | M32 |
| 19111500 | 1 | for double latch | straight | - | M40 |
| 44422020 | 2 | for double latch | straight | with flange | M25 |
| 44422019 | 2 | for double latch | straight | with flange | M32 |
| 79150400 | 1 | for double latch | straight | high | M25 |
| 79150600 | 1 | for double latch | straight | high | M32 |
| 79150800 | 1 | for double latch | straight | high | M40 |
| 44422021 | 2 | for double latch | straight | with flange | M25 |
| 79178500 | 2 | for double latch | straight | with flange | M32 |
| 19122000 | 1 | with double latch | straight | - | M25 |
| 19112000 | 1 | with double latch | straight | - | M32 |
| 79155400 | 1 | with double latch | straight | high | M25 |
| 79155600 | 1 | with double latch | straight | high | M32 |
| 10123000 | 1 | for double latch | angled | with flange | PG29 |
| 19113000 | 1 | for double latch | angled | with flange | M25 |
| 19123000 | 1 | for double latch | angled | with flange | M32 |
| 79152400 | 1 | for double latch | angled | high | M25 |
| 79152600 | 1 | for double latch | angled | high | M32 |
| 79152800 | 1 | for double latch | angled | high | M40 |
| 10114000 | 1 | with double latch | angled | with flange | PG21 |
| 19114000 | 1 | with double latch | angled | with flange | M25 |
| 19124000 | 1 | with double latch | angled | - | M32 |
| 79157400 | 1 | with double latch | angled | high | M25 |
| 79157600 | 1 | with double latch | angled | high | M32 |
| 10127900 | 1 | with latch | straight | with flange | PG21 |
| 19127900 | 1 | with latch | straight | - | M25 |
| 19117900 | 1 | with latch | straight | - | M32 |
| 79142400 | 1 | with latch | straight | high | M25 |
| 79142600 | 1 | with latch | straight | high | M32 |
| 19127000 | 1 | with double latch | straight | - | M25 |
| 19117000 | 1 | with double latch | straight | - | M32 |
| 79140400 | 1 | with double latch | straight | high | M25 |
| 79140600 | 1 | with double latch | straight | high | M32 |