Indicator: LED; SIGNAL-CONSTRUCT

Indicator: LED; SIGNAL-CONSTRUCT, SMQD06002, SMQD06202, SMQD06004, SMQD06104, SMQD06204 |EN|
Manufacturer
Type of light indictaorLED
Plating materialchromium
Symbol Body material Operating temperature IP rating Kind Body colour LED Diameter Cutout Uoper. Uoper. Leads Lamp colour Leads dimensions
[°C] [mm] [mm] [V DC] [V AC] [mm]
SMQD06002 metal -40...70 IP40 prominent silver 3 Ø6.2 12...14 - for soldering red -
SMQD06202 metal -40...70 IP40 prominent silver 3 Ø6.2 12...14 - for soldering green -
SMQD06004 metal -40...70 IP40 prominent silver 3 Ø6.2 24...28 - for soldering red -
SMQD06104 metal -40...70 IP40 prominent silver 3 Ø6.2 24...28 - for soldering yellow -
SMQD06204 metal -40...70 IP40 prominent silver 3 Ø6.2 24...28 - for soldering green -
SMQD08012 metal -40...70 IP40 prominent silver 5 Ø8.2 12...14 - connectors red 2.8x0.5
SMQD08112 metal -40...70 IP40 prominent silver 5 Ø8.2 12...14 - connectors yellow 2.8x0.5
SMQD08212 metal -40...70 IP40 prominent silver 5 Ø8.2 12...14 - connectors green 2.8x0.5
SMQD08412 metal -40...70 IP40 prominent silver 5 Ø8.2 12...14 - connectors blue 2.8x0.5
SMQD08014 metal -40...70 IP40 prominent silver 5 Ø8.2 24...28 - connectors red 2.8x0.5
SMQD08114 metal -40...70 IP40 prominent silver 5 Ø8.2 24...28 - connectors yellow 2.8x0.5
SMQD08214 metal -40...70 IP40 prominent silver 5 Ø8.2 24...28 - connectors green 2.8x0.5
SMQD08414 metal -40...70 IP40 prominent silver 5 Ø8.2 24...28 - connectors blue 2.8x0.5
SMQD08614 metal, plastic -40...70 IP40 prominent silver 5 Ø8.2 24...28 - connectors white 2.8x0.5
SMQD22134 metal, plastic -30...75 IP67 prominent silver - Ø22.5 24...28 24...28 screw terminals yellow -
SMQD22634 metal, plastic -30...75 IP67 prominent silver - Ø22.5 24...28 24...28 screw terminals white -
SMQD22734 metal, plastic -30...75 IP67 prominent silver - Ø22.5 24...28 24...28 screw terminals green -
SMQD22034 metal, plastic -30...75 IP67 prominent silver - Ø22.5 24...28 24...28 screw terminals red -