Heat shrink sleeves with adhesive

Heat shrink sleeves with adhesive, HA47-33/8-BK, HA47-85/25-BK, HA47-105/30-BK, HA47-68/22-BK |EN|
Manufacturer
Colourblack
Cable accessoriesheat shrink sleeve
Versionglued
Symbol Length Shrinking ratio Min. diam. before shrinking Diam. after shrinking Wall thickness
[m] [mm] [mm] [mm]
HA47-33/8-BK 1 3.5:1 33 8 3.2
HA47-105/30-BK 1 3.5:1 105 30 4.3
HA47-68/22-BK 1 3.5:1 68 22 4.1
HA67-88.9/17.1 1.22 6:1 88.9 17.1 -
HA67-69.8/11.7 1.22 6:1 69.8 11.7 -
HA67-50.8/8.3 1.22 6:1 50.8 8.3 -
HA67-19.0/3.2 1.22 6:1 19 3.2 -
HA67-33.0/5.5 1.22 6:1 33 5.5 -
HA67-44.4/7.4 1.22 6:1 44.4 7.4 -