KSS WIRING grommets

KSS WIRING  grommets, SB-7S, SB-8S, SB-12S, SB-8A, SB-8, SB-10, SB-10M, SB-13, SB-14, SB-16 |EN|
Manufacturer
Cable accessoriesgrommet
Body colourblack
DimensionsFig. 1.
Symbol Panel cutout diam. Hole diameter C dimension L dimension Panel thickness
[mm] [mm] [mm] [mm] [mm]
SB-7S 7.1 5.8 8.8 6.1 max. 1.3
SB-8S 7.9 6.8 9.8 6 max. 1.5
SB-12S 11.9 9.2 13.7 6.3 max. 1.5
SB-8A 7.9 5.1 10.5 8 max. 1.6
SB-8 7.9 5.8 10.8 8 max. 1.6
SB-10 9.5 6.4 12 10.3 max. 1.6
SB-10M 9.5 7.8 13 10.5 max. 1.6
SB-13 12.7 8 15 10.3 max. 1.6
SB-14 14.3 11.4 17 10.3 max. 1.5
SB-16 15.9 12.7 18.6 10.3 max. 1.6
SB-19 19.1 14.3 21.7 10.3 max. 1.6
SB-19M 19.1 15.8 21.7 10.3 max. 1.6
SB-20 20 15.9 22.4 10 max. 1.4
SB-22 22.2 17.5 24.2 11.5 max. 1.6
SB-22M 22.2 18.9 24.2 11.5 max. 1.6
SB-25 25.4 19.5 28.5 11.7 max. 1.8
SB-26 25.8 19.1 28.5 11.5 max. 1.6
SB-30 30.1 24.1 33.3 11.5 max. 1.6
SB-32 32 23.8 34.6 11.4 max. 1.5
SB-38 38.1 29 42.1 11.4 max. 1.5
SB-45 44.5 35.4 47.8 11.6 max. 1.5
SB-50 50.8 41.6 54.6 11.8 max. 1.6