Kyoritsu current clamps

Kyoritsu current clamps, KEW8112, KEW8125, KEW8128, KEW8127 |EN|
Manufacturer
Type of test accessoriesAC current clamp adapter
Pollution degree2
Symbol KEW8112 KEW8125 KEW8128 KEW8127
Max. diameter of measured cable [mm] 8 40 24 24
Dimensions [mm] 153x18x23 128x81x36 100x60x26 100x60x26
Conform to the norm
- CAT II 100V x      
- CAT III 300V     x x
- CAT III 600V   x    
- EN 61010 x x x x
Application
- to meters and oscilloscopes x      
Related items
- KEW5020   x x x
- KEW6300   x x x
- KEW6310   x x x
AC current measuring accuracy
- ±(1.5% + 2mA) x