| Manufacturer | PATLITE |
| Type of signaller | signalling column |
| Body material | ABS |
| Light source | LED |
| Body col. | white |
| Usup | 24V DC |
| Operating temperature | -10...50°C |
| IP rating | IP54 |
| Manufacturer series | LA6 |
| Signalling method | buzzer, continuous light, blinking light |
| Sound level | 85dB (d=1 m) |
| Symbol | Product description |
|---|---|
| LA6-5DSNWB-POE | Signalling column;LED;24VDC;Sound level:85dB(d=1m);IP54;LA6 |
| LA6-5DTNWB-POE | Signalling column;LED;24VDC;Sound level:85dB(d=1m);IP54;LA6 |