| Manufacturer | OWON |
| Type of laboratory generator | arbitrary, function |
| Display | LCD 8" |
| Resolution | 800x600 |
| Sampling | 1,25Gsps |
| Number of channels | 2 |
| Vertical resolution | 14bit |
| Memory record length | 1Mpts |
| Connectors for the country | Europe |
| Software | LabVIEW |
| Dimensions | 340x177x90mm |
| Interface | LAN; USB device; USB Host |
| Modulation | 3FSK, 4FSK, AM, ASK, BPSK, burst, FM, FSK, OSK, PM, sweep, PSK, PWM |
| Waveforms | arbitrary, harmonic, impulse, rectangular, sinus, noise |
| Manufacturer series | XDG3000 |
| Additional functions | frequency meter |
| Symbol | XDG3102 | XDG3162 | XDG3202 | XDG3252 |
|---|---|---|---|---|
| Waveform frequency range | ||||
| - 1µHz...100MHz (harmonic waveform) | x | |||
| - 1µHz...100MHz (sinus waveform) | x | |||
| - 1µHz...125MHz (harmonic waveform) | x | |||
| - 1µHz...160MHz (sinus waveform) | x | |||
| - 1µHz...200MHz (sinus waveform) | x | |||
| - 1µHz...250MHz (sinus waveform) | x | |||
| - 1µHz...25MHz (pulse waveform) | x | x | x | x |
| - 1µHz...40MHz (rectangular waveform) | x | |||
| - 1µHz...50MHz (arbitrary waveform) | x | x | x | x |
| - 1µHz...50MHz (harmonic waveform) | x | |||
| - 1µHz...50MHz (rectangular waveform) | x | x | x | |
| - 1µHz...5MHz (ramp waveform) | x | x | x | x |
| - 1µHz...80MHz (harmonic waveform) | x | |||
| Maximum waveform frequency [MHz] | 100 | 160 | 200 | 250 |
| Symbol | Product description | Support |
|---|---|---|
| XDG3102 | Laboratory generator:arbitrary, function;100MHz;LCD 8";Ch:2 | SCPI |
| XDG3162 | Laboratory generator:arbitrary, function;160MHz;LCD 8";Ch:2 | - |
| XDG3202 | Laboratory generator:arbitrary, function;200MHz;LCD 8";Ch:2 | - |
| XDG3252 | Laboratory generator:arbitrary, function;250MHz;LCD 8";Ch:2 | - |