Laboratory generator: arbitrary, function

Laboratory generator: arbitrary, function, LC-T3AFG5, LC-T3AFG10, LC-T3AFG40, LC-T3AFG80 |EN|
Manufacturer
Output parametersimpedance: 50Ω
Usup100...240V AC
Type of laboratory generatorarbitrary, function
Sweep mode:
  • period: 1m...500s (LC-T3AFGxx0)
  • period: 400n...2000s (LC-T3AWGxxx)
Waveforms:
Display:
Resolution:
  • 1024x600 (LC-T3AWGxxx)
Number of channels:
  • 2
Vertical resolution:
Interface:
Modulation:
  • AM
  • ASK (LC-T3AFGxx0)
  • DSB-AM (LC-T3AFGxx0)
  • FM
  • FSK
  • PM
  • PSK
  • PWM
Equipment:
Waveform frequency range:
U 400Hz:
  • 100...120V AC (LC-T3AFGxx0)
Dimensions:
Maximum waveform frequency:
Related items:
Features:
Additional functions:
Memory record length:
Symbol Product description
LC-T3AFG40 Laboratory generator:arbitrary, function;40MHz;Ch:2;8Mpts/ch
LC-T3AFG120 Laboratory generator:arbitrary, function;120MHz;Ch:2
LC-T3AWG2152 Laboratory generator:arbitrary, function;150MHz;LCD 7";Ch:2
LC-T3AWG2152-D Laboratory generator:arbitrary, function;150MHz;LCD 7";Ch:2
LC-T3AWG3252 Laboratory generator:arbitrary, function;250MHz;LCD 7";Ch:2
LC-T3AFG200 Laboratory generator:arbitrary, function;200MHz;Ch:2
LC-T3AFG350 Laboratory generator:arbitrary, function;350MHz;Ch:2
LC-T3AFG500 Laboratory generator:arbitrary, function;500MHz;Ch:2
LC-T3AFG30 Laboratory generator:arbitrary, function;30MHz;LCD TFT 4,3"
LC-T3AFG60 Laboratory generator:arbitrary, function;60MHz;LCD TFT 4,3"