| Manufacturer | TWINTEX |
| Type of laboratory power supply | standard |
| Kind of power supply | linear, multi-channel |
| Number of channels | 2 |
| Display | LED x2 |
| Display parameters | 3 digit |
| Voltage accuracy for voltage outputs (unregulated) | ±1% |
| Supply voltage | 100...240V AC |
| Current stabilisation | ≤0.2%+ 3mA |
| Voltage stabilisation | ≤0.01%+ 3mV |
| Dimensions | 160x130x310mm |
| Symbol | TP-1303 | TP-1305 | TP-1603 |
|---|---|---|---|
| Output voltage [V DC] | |||
| - 0...30 | x | x | |
| - 0...60 | x | ||
| Output current [A] | 0...3 | 0...5 | 0...3 |
| Output voltage 2 [V DC] | 5 | 5 | 5 |
| Output current 2 [A] | 1 | 1 | 1 |
| Pout [W] | - | - | 185 |
| Symbol | Power consumption |
|---|---|
| [W] | |
| TP-1603 | 375 |