Laboratory power supply: programmable; AIM-TTI

Laboratory power supply: programmable; AIM-TTI, FX100DP, FX100TP, MX100Q, MX100QP, MX100QP-S2 |EN|
Symbol: (FX100DP)
Manufacturer
Type of laboratory power supplyprogrammable
Kind of power supplyswitching, multi-channel
Number of channels2
Displaytouch screen, LCD 4,3"
Supply voltage100...240V AC
Connectors for the countryEurope, Great Britain
Symbol: (FX100TP)
Manufacturer
Type of laboratory power supplyprogrammable
Kind of power supplyswitching, multi-channel
Number of channels3
Displaytouch screen, LCD 4,3"
Supply voltage100...240V AC
Connectors for the countryEurope, Great Britain
Symbol: (MX10xxx-S2)
Manufacturer
Type of laboratory power supplyprogrammable
Kind of power supplyswitching, multi-channel
Number of channels4
Displaycolour, LCD
Supply voltage110...240V AC
Connectors for the countryEurope
Symbol: (MX100T, MX100TP, MX180T, MX180TP)
Manufacturer
Type of laboratory power supplyprogrammable
Kind of power supplyswitching, multi-channel
Number of channels3
DisplayLCD
Supply voltage230V AC
Connectors for the countryEurope, Great Britain
Symbol FX100DP FX100TP MX100QP-S2 MX100Q-S2 MX100T MX100TP MX103QP-S2 MX103Q-S2 MX180T MX180TP
Maximum power [W] 210 246 420 420 315 315 420 420 378 378
Output current [A] 0...6 0...6 0...6 0...6 0...6 0...6 0...6 0...6 0...20 0...20
Output voltage [V DC]
- 0...35     x x x x x x    
- 0...42 x x                
- 0...60                 x x
Output current 2 [A] 0...6 0...6 0...6 0...6 0...3 0...3 0...6 0...6 0...10 0...10
Output voltage 2 [V DC] 0...42 0...42 0...35 0...35 0...35 0...35 0...35 0...35 0...60 0...60
Output current 3 [A] - 0...6 0...3 0...3 0...3 0...3 0...6 0...6 0...3 0...3
Output voltage 3 [V DC]
- 0...6   x                
- 0...12                 x x
- 0...35         x   x x    
- 0...70     x x   x        
Output current 4 [A] - - 0...3 0...3 - - 0...3 0...3 - -
Output voltage 4 [V DC] - - 0...70 0...70 - - 0...35 0...35 - -
Interface
- Ethernet; LXI; RS232     x     x x     x
- GPIB     x       x      
- USB x x x     x x     x
Features:
  • additional output terminals on the rear panel (MX100TP, MX180TP)
  • multi-ranging operation (output up to max power rating within maximum voltage and current rating) (FX100DP, FX100TP, MX10xxx-S2)
  • smart cooling control (FX100DP, FX100TP)
  • possibility of displaying many readouts on single screen
  • 25 sets memory (FX100DP, FX100TP)
  • 50 sets memory (MX1xxx)
Dimensions:
Symbol Related items Mounting The programming method
FX100DP - - touch screen, knob
FX100TP - - touch screen, knob
MX100QP-S2 RM460 rack keypad, knob
MX100Q-S2 RM460 rack keypad, knob
MX100T RM460 rack keypad, knob
MX100TP RM460 rack keypad, knob
MX103QP-S2 RM460 rack keypad, knob
MX103Q-S2 RM460 rack keypad, knob
MX180T RM460 rack keypad, knob
MX180TP RM460 rack keypad, knob